+ 85 C 天线

结果: 3,980
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 Terminal Antenna 863-873MHz SMA Male Straight 332库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Terminal Antenna 863 MHz 873 MHz IoT Straight Straight - 2.28 dB, - 2.38 dB, - 7.02 dB 863 MHz to 873 MHz 50 Ohms - 40 C + 85 C 1 Band Connector Connector SMA Male 21 mm 8.9 mm IP67 Bulk
Taoglas 天线 White GPS/GLONASS/GALILEO/BeiDou Antenna Hinged SMA Male 243库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Monopole 1.561 GHz 1.61 GHz BeiDou, Galileo, GLONASS, GPS Hinged Right Angle, Straight - 0.16 dBi, - 0.23 dBi, 1.79 dBi, 1.94 dBi, 1.96 dBi, 1.99 dBi, 2.21 dBi, 3.98 dBi, 4.31 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Screw Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.602 GHz Remote Monitoring Systems, Telematics Devices, Vehicle Tracking Devices 72 mm Bulk
Taoglas 天线 GPS/GLONASS/Galileo/BeiDou Passive Antenna SMA Male 81库存量
115在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.603 GHz Straight Straight 1.19 dB, 2.29 dB, 1.4 dB 1575.42 MHz, 1602 MHz, 1575.24 MHz, 1575.42 MHz, 1542 MHz, 1575.42 MHz, 50 Ohms 2:1 - 40 C + 85 C 8 Band Connector Connector SMA Male Transportation, Navigation 60 mm IP67 Bulk
Taoglas 天线 2.4GHZ CHIP ANT 11,419库存量
最低: 1
倍数: 1
: 6,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
u-blox 天线 Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector 562库存量
720预期 2026/11/9
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 3.8 dBic , 1.3 dBic 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174 ZEDF9T
Molex 天线 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 14,471库存量
8,000预期 2026/11/17
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281
Pulse Electronics 天线 Radome Omni Multi-ba N Female, .7/1/2 dB 539库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX Collinear Radome 0.7 dBi, 1 dBi, 2 dBi 50 Ohms 2:1 3 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Cellular Applications, Wireless Applications 230.7 mm IP67 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 975库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Taoglas 天线 Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm 339库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Module Dome 30 dB 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas 天线 Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna 497库存量
245预期 2026/8/21
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 5.55 dB, 5.73 dB, 4.38 dB, 4.46 dB, 5.98 dB, 5.89 dB 50 Ohms 2 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 16.2 MHz, 1.561098 GHz, 1.57542 GHz Advanced Telematics, M2M, Fleet Management 53 mm 50 mm 17 mm IP67 3 M RG174 Magma Bulk
Taoglas 天线 Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M) 979库存量
700预期 2026/8/12
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 27 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 40.4 mm 37.8 mm 10 mm IP67 3 M RG174 Ulusses Bulk
Taoglas 天线 FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 5,906库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas 天线 FXUB63 Wide Band Flex Antenna, 150mm oe1.37, I-PEX MHFIU.FL 2,707库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 1 dBi, 2.5 dBi, 3.5 dBi, 5 dBi, 5 dBi, 4.5 dBi 50 Ohms 2:1, 2:1, 1.8:1, 1.7:1, 1.7:1, 2.3:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas 天线 Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4,529库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
Taoglas 天线 GPS/GLONASS/BeiDou/Galileo Dual Feed Single Patch Antenna 25*24*4mm 153库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 151 MHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1.4 dBi, 3.1 dBi, 1.7 dBi 22 MHz 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems 25 mm 25 mm 4 mm Tray
Taoglas 天线 GSA.8835 Phoenix External 5G/4G Antenna Fully IP67 Waterproof 1,810库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module I-Bar 1.1 dBi, 1.7 dBi, 1.2 dBi, 3.5 dBi, 2.9 dBi, 2.1 dBi, 2 dBi, - 1 dBi 50 Ohms 1 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Transportation, Agriculture, Autonomous VehiclesRobotics 105 mm 30 mm 7.9 mm IP67 RG174 Bulk
Taoglas 天线 5IN1 GNSS 5G WIFI ANTENNA 56库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 31.7 dBic, 32.4 dBic 50 Ohms 2.0:1, 2.5 2 W - 40 C + 85 C 13 Band Direct / Permanent Mount SMA Male/RP-SMA Male IP67 RG-174, TGC-200 Bulk
Taoglas 天线 Pantheon MA741 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 72库存量
300在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Module Dome 50 Ohms - 40 C + 85 C MIMO 2 Band Screw SMA Male SMA Male LTE Cellular 85.7 mm IP67 CFD-200 x 2 Pantheon Bulk
Taoglas 天线 Colosseum MA850 5in1 Permanent Mount LTE MIMO*2 Wi-Fi MIMO*2 GNSS SMA(M) 159库存量
100预期 2026/8/5
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 31 dBi, 31 dBi, 31 dBi 50 Ohms 3:1, 2:1, 2, 3.5 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 57.4 mm IP69K 300 mm RG174 x 5 Colosseum Bulk
Taoglas 天线 TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna oe10*72mm 1,902库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Monopole 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS Whip Tilt/Swivel - 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems 72 mm Bulk
Taoglas 天线 TG.55.8113 5G/4G Terminal Mount Monopole Antenna 3,874库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Monopole 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Blade Tilt / Swivel - 0.68 dBi, - 2.14 dBi, 0.15 dBi, - 0.74 dBi, - 0.59 dBi, 1.37 dBi, 0.93 dBi, 0.73 dBi, 1.51 dBi, 1.73 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz Gateways, Routers, Smart Metering, Vending Machinges, Industrial IoT, Smart Home, Connected Enterprise 172 mm 23.9 mm 13 mm Bulk
Taoglas 天线 Shockwave 868/915MHz Robust Permanent Mount External Antenna 223库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 850 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi 50 Ohms 100 W - 40 C + 85 C 2 Band Panel Mount Connector N Female 868 MHz, 880 MHz, 902 MHz, 915 MHz Public Safety, Smart Meters, Mesh Networks, Transportation 79.45 mm IP67, IP69K 2 M TGC200 Shockwave Bulk
TE Connectivity 天线 UAM Assembly 210mm MHF4L WiFi6E 116库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Ezurio 天线 ANT, iFlexPIFA, 915MHz, 150mm, MH4L 136库存量
最低: 1
倍数: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 915 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
Ezurio 天线 ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF4L 92库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk