Stamped 天线

结果: 44
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 电缆类型 系列 封装


TE Connectivity 天线 400411LF Molded Stamped Antenna 50库存量
最低: 1
倍数: 1
: 450

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.565 GHz 1.585 GHz Galileo, GPS Stamped Molded 0 dB 50 Ohms 3:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 16 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 ANTENNA STAMPED METAL PARTS 635库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001430 Reel, Cut Tape, MouseReel
CEL RAC00245-R
CEL 天线 2.4/5 GHz 3,200库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
KYOCERA AVX 天线 Stamped Metal WiFi/B T Vertical Polarized
1,500预期 2026/9/9
最低: 1
倍数: 1
: 150

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15.6 mm 16.1 mm 10.55 mm 1002295 Reel, Cut Tape, MouseReel
Silex Technology 108-00019-050
Silex Technology 天线 Presetta WLAN ant IMD metal antenna 无库存交货期 16 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
CEL RAC00024-B
CEL 天线 BULK 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL 天线 BULK 2.4/5 GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00915-B
CEL 天线 BULK sub-GHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
CEL RAC02456-B
CEL 天线 BULK 2.4/5/6 GHz

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk
KYOCERA AVX 天线 On/Off Grd Dual Bd W iFi Stamp Metal 70mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi 50 Ohms 2:01 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.7 mm 1001435M0 Bulk
KYOCERA AVX 天线 Stamped Metal - Off Board

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk
ABRACON PRO-OB-468
ABRACON 天线 Internal/Embedded 天线 Stamped Metal Surface Mount

Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel
Walsin RFMTA05020NNBB001
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount RFMTA Reel
Walsin RFMTA250800NNLB001
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RFMTA271200NNAB001
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.38 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT 27.7 mm 12.8 mm 0.4 mm RFMTA
Walsin RFMTA280715IMAB301
Walsin 天线 Metal Antenna

PCB Antennas Stamped Metal PCB Mount SMD/SMT RFMTA Reel
Walsin RFMTA310819IMAB701
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 5.77 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT IPEX 31.3 mm 8.4 mm 6.4 mm RF Coax Cable RFMTA
Walsin RFMTA340745IMAB701
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.39 dBi 50 Ohms 2:1 1 W 1 Band PCB Mount SMD/SMT IPEX Male 34 mm 7.8 mm 6 mm RF Coax Cable RFMTA
Silex Technology 天线 6 piece pk Presetta WLAN IMD metal ant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT