2.4 GHz PCB Mount 天线

结果: 254
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 Automotive WiFi/BT o r UWB Ceramic Chip 9,974库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 946库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
Pulse Electronics 天线 CERAMIC W3078 GC380H N 35,883库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 21,258库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Taoglas 天线 SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 12,585库存量
1,000在途量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Antenova 天线 2.4-2.5GHz 2,020库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 1 Band PCB Mount SMD/SMT 12.8 mm 3.6 mm 3.3 mm Comata Reel, Cut Tape, MouseReel


TE Connectivity 天线 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2,102库存量
最低: 1
倍数: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel
Maxtena 天线 WIFI Embedded Antenna - 25mm x 4 mm 153库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 Antenna CER Patch 20mm Sq 2.45GHz Adh 806库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz, 5.8GHz, WiFi BT,ZigBee,WLAN,U-NII 4,251库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 1.6 dBi, - 1.8 dBi, - 1.9 dBi 50 Ohms 2.0:1, 2.2:1, 2.4:1 5 W - 40 C + 130 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 9.6 mm 8.4 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK 天线 Center-edge mount AEC-Q200 5,350库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2,649库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4/5GHz Dualband WIFI SMT Ant 3,496库存量
最低: 1
倍数: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
TE Connectivity 天线 PCB Ant, MHF, 200mm Wi-Fi 6E Triple Band 3,677库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 4.6 dBi, 5 dBi 50 Ohms 2.0:1, 2.2:1, 2.0:1 - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 30 mm 7 mm 0.78 mm 200 mm RF1.13
Pulse Electronics 天线 Ant 2.4-2.5GHz 25x25x4mm Pin 516库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 6.5 dBic 50 Ohms - 40 C + 105 C 1 Band PCB Mount Pin 2.45 GHz Wireless Applications, ISM Applications 25 mm 25 mm 4 mm Tray
TE Connectivity / AMP 天线 WIFI Antenna SMD Typ Stamping(Left) 9,210库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Metal 3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 22.75 mm 4.8 mm 2.4 mm
Walsin 天线 2.4GHz 150MHz 5.2x2.0x1.1 7,746库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON 天线 2.4/5GHZ ONBOARD WI-FI/BT 4,881库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
Antenova 天线 Minuta Dual Band Wi-Fi Antenna 8,227库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
Wurth Elektronik 天线 WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,293库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Flexible Adhesive Mount IPEX (F) 512库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT PCB Trace I-Bar Flex 2.28 dBi 50 Ohms 1.63 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 2.45 GHz Home Automation, Appliances, Security 15 mm 4 mm 0.8 mm 250 mm 1.13 mm Coax Tray
TE Connectivity / Linx Technologies 天线 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 11,984库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 9,046库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
Taoglas 天线 WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 6,218库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Molex 天线 2.4/5GHz ceramic antenna 7,723库存量
最低: 1
倍数: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel