2.4 GHz 天线

结果: 1,322
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity 天线 Sectr,34in,NM 1库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 10.7 dBi, 13.4 dBi 50 Ohms 1.5:1, 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.525 GHz High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums 411.4 mm 373.3 mm 35.8 mm IP67 PDQ244915
RF Solutions 天线 2.4GHz 2.5dbi Hinged Whip Antenna SMAM 110mm 87库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.483 GHz 2.5 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw SMA Male 110 mm
RF Solutions 天线 2.4GHz, Whip, SMA, 80mm long 51库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
RF Solutions 天线 +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 30库存量
50预期 2026/6/22
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 3,926库存量
最低: 1
倍数: 1
: 6,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP 天线 2.4MHz SB; 802.11 WIMAX U.FL 1,718库存量
最低: 1
倍数: 1
: 3,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel, Cut Tape, MouseReel
Bel Power Solutions 天线 5G WiFi PCB Attenna 8库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz WiFi PCB Trace T-Bar Flex 2 dBi, 2 dBi, 3 dBi 50 Ohms 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector IPEX 2.4 GHz, 5 GHz WiFi 40 mm 8 mm RF 1.13 mm
Bel Power Solutions 天线 5G WiFi FPC Attenna 102库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.8 GHz WiFi PCB Trace T-Bar Flex 2 dBi, 2 dBi 50 Ohms 1.9, 1.9 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 2.4 GHz, 5 GHz WiFi 42.3 mm 12.2 mm RF 1.13 mm
WIZnet 天线 WiFi Dipole Antennal and Antenna Cable Assembly 5库存量
最低: 1
倍数: 1
最大: 5

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
WIZnet 天线 WiFi Internal Antenna for Wifi Module / 130mm 16库存量
最低: 1
倍数: 1
最大: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar 2.5 dBi 83.5 MHz 50 Ohms 1.9 - 30 C + 70 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 48 mm 8 mm 1 mm 130 mm RF1.13
CEL RAC00245-R
CEL 天线 2.4/5 GHz 3,200库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
Johanson Technology 2450AD18A6050001E
Johanson Technology 天线 WIFI 2.4 6E DUAL BND T&R 3,694库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 天线 SMALL AREA 2.4G ANT T&R 668库存量
8,000在途量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape

Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 173库存量
10,000预期 2026/10/5
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 2,373库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ 353库存量
18,000在途量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology 天线 2.45GHZ ANT CHIP LOW PROFILE 1,520库存量
6,000在途量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA SMD 2.4GHZ HIGH GAIN 805库存量
15,000在途量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
RF Solutions ANT-24G-WPJ-SMA
RF Solutions 天线 ANT-24G-WPJ-SMA 1/4 WAVELENGTH WHIP ANTENNA 62库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.15 dBi 50 Ohms 2 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, M2M 106 mm
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 5.2 2 1.2 mm, Monopole, WIFI*1,RoHS&REACH Compliant 2,475库存量
最低: 1
倍数: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1.2 mm Reel, Cut Tape
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 28.9 11mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 573库存量
5,700在途量
最低: 1
倍数: 1
PCB Antennas 2.4 GHz 7.15 GHz WiFi 5.5 dBi 50 Ohms 2 - 30 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I WiFi Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 38 7mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 58库存量
400预期 2026/7/6
最低: 1
倍数: 1
PCB Antennas 2.4 GHz 7.125 GHz WiFi 6.5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I WiFi, Bluetooth 42 mm 7 mm 0.2 mm Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 29.98 30.85mm, PIFA, WIFI*1,100mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 532库存量
最低: 1
倍数: 1
PCB Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.64 dBi 50 Ohms 2.3 - 40 C + 85 C 3 Band Adhesive Mount IPEX MHFI IPEX MHF I Wi-Fi, Bluetooth 30 mm 30 mm 0.25 mm Bulk
Johanson Technology 2450AT18D0100002E
Johanson Technology 天线 2.45GHZ ANT AEC-Q200 137库存量
6,000预期 2026/9/21
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Quectel 天线 External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 74库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 2.4 GHz 2.5 GHz Cellular (NBIoT, LTE) Whip Straight with Base 1.5 dBi 100 MHz 50 Ohms 2.0 - 20 C + 90 C 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 77.4 mm RG174 Bag