698 MHz 天线

结果: 635
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Adam Tech 天线 RF ANT, 4G/3G/2G/GPS&GLONASS&GAL

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Adam Tech 天线 RF ANT, 5G/4G/3G/2G/NB-IOT/CAT M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 6 GHz 0.5 dBi, 2.1 dBi, -2.6 dBi, 3.9 dBi 892 MHz, 2.2 GHz 50 Ohms 2.7, 2.8 5 W - 40 C + 80 C 2 Band Adhesive Mount IPEX MHF1 U.FL 829 MHz, 3.855 GHz 2G, 3G, 4G, 5G, LPWA 80 mm 20 mm ANT Bulk
Adam Tech 天线 RF ANT, 4G/3G/2G/NB-IOT, OMNI-DI

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4 dBi, 3 dBi, -0.5 dBi, 3.5 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Right Angle 829 MHz, 1.94 GHz 2G, 3G, 4G 48.6 mm 8 mm ANT Bulk
Adam Tech 天线 RF ANT, 4G&3G&2G&NB-IOT, OMNI-DI

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.17 GHz - 4.5 dBi, 4 dBi, 0 dBi, 4 dBi 50 Ohms 5, 10 25 W - 40 C + 85 C 2 Band Connector SMA Male Whip, Straight 829 MHz, 1.94 GHz 2G, 3G, 4G 51.5 mm 8 mm ANT Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, 4G*1,SMA Male, IP54, RoHS&REACH Compliant

Outdoor Antennas 698 MHz 2.69 GHz 3.7 dBi 50 Ohms 6.8 - 40 C + 85 C Monopole 2 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*2,1028mm, RG174LL, 1028mm, RG174LL, SMA Male, SMA Male, IP68, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 3.2 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 143.73 mm 51.33 mm 15 mm IP68 RG-174LL Bulk
Quectel 天线 4G 4in1 Pole Mount Combo Dual Beam Lens Antenna
Outdoor Antennas Dual Beam Lens Antenna 698 MHz 960 MHz 13 dB 50 Ohms 1.5 - 40 C + 70 C 1 Band Pole Mount
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External, 698-960, 1710-2700 , LTE(4G), Monopole, -, SMA Male (center pin) , Terminal, 113 F 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 2.5 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Screw SMA Male Cellular 4G