863 MHz 天线

结果: 112
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 ISM 868 / 915 MHz ANTENNA, 250mm, MHF 1 Conn

PCB Antennas 863 MHz 928 MHz PCB Trace 1.4 dBi 50 Ohms 2.3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 38 mm 9 mm 0.2 mm 1.13 Coax
TE Connectivity 天线 ISM 868 / 915 MHz ANTENNA, 300mm, MHF 1 Conn

PCB Antennas 863 MHz 928 MHz PCB Trace 1.4 dBi 50 Ohms 2.3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 38 mm 9 mm 0.2 mm 1.13 Coax
TE Connectivity 天线 ISM 868 / 915 MHz ANTENNA, 250mm, MHF 4L Conn

PCB Antennas 863 MHz 928 MHz PCB Trace 1.4 dBi 50 Ohms 2.3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 38 mm 9 mm 0.2 mm 1.13 Coax
TE Connectivity 天线 ISM 868 / 915 MHz ANTENNA, 300mm, MHF 4L Conn

PCB Antennas 863 MHz 928 MHz PCB Trace 1.4 dBi 50 Ohms 2.3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 38 mm 9 mm 0.2 mm 1.13 Coax
2J Antennas 天线 POINTER 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 1.7 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz RG174 POINTER Bulk
2J Antennas 天线 DART 868/SIGFOX/LORA/LPWA/RFID/ISM MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male 868 MHz LMR100 DART Bulk
2J Antennas 天线 BEETLE 868MHz/SIGFOX/LORA/LPWA/RFID/ZIGBEE/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male 868 MHz RG174 BEETLE Bulk
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Bar 2.5 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa, SigFox, ZigBee 122 mm 14 mm 6 mm RG174 TBAR-AQUA
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Bar 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas 天线 868-915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 928 MHz 3.3 dBi 50 Ohms 1.8:1, 2.2:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 71 mm 25 mm 7 mm RG174 MINI-IBAR
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, ISM, SigFox, LoRa 80 mm 74 mm 14.7 mm IP67 RG174 FALCON
2J Antennas 天线 868 MHz/LoRa/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz 2 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas 天线 2in1 GNSS 868 MHz/ISM SCREW M

Outdoor Antennas 863 MHz 1.606 GHz GPS, Galileo, Glonass, QZSS 3.2 dBi 50 Ohms 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 D302, LL100 BLACKHAT
2J Antennas 天线 868MHz/LoRa/ISM ADHESIVE MAGNETIC M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 3.1 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm D302 HANDLE
2J Antennas 天线 868 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 868-915 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 868/915 MHz/LoRa/ISM MAGNETIC ADHESIVE M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 928 MHz 4.8 dBi 50 Ohms 2:1, 2.1:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male ISM, SigFox, LoRa, ZigBee 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 868 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz Dome 2.7 dBi 50 Ohms 1.3:1, 1.5:1 25 W - 40 C + 85 C Screw Connector SMA Male 868 MHz, 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 868/915 MHz ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome 2.6 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C Screw Connector SMA Male 868 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Round 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 868 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 868 MHz ISM Mini Shaker Screw Mount Antenna

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Dome - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
Maxtena 天线

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Maxtena 天线 868 MHz ISM Screw Mount

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 863 MHz 870 MHz 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz 80 mm 76 mm 13 mm IP67, IP69K D302 Bulk
Maxtena 天线 External 868 MHz ISM Screw Mount

Outdoor Antennas GNSS Antenna 863 MHz 870 MHz Radome 2 dBi 868 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw SMA Male SMA-Male IOT, Smart Meters 15 mm IP67, IP69 Bulk
Maxtena 天线 External 868MHz ISM Screw Mount antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 863 MHz 870 MHz - 0.8 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 868 MHz IP67, IP69 Bulk