- 20 C Bulk 天线

结果: 156
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna Blade Wifi6 Swivel RPS 194库存量
最低: 1
倍数: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
Taoglas 天线 850/900/1800/1900MHz Cell 1.13 MMCX(M)RA 50库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 800 MHz 1.9 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi 50 Ohms 3.59, 2.02, 2.21, 2.3 - 20 C + 55 C 4 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 34 mm 7 mm 0.8 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 CW-HW 1/2 Wave Dipole Whip 1.4GHz 62库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.36 GHz 1.44 GHz UHF Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 120 mm HW Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 151库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, F 30 318mm, Monopole, 4G*1,1500mm, RG174, SMA Male, IP65, RoHS Compliant 282库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade 3 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 318 mm 1.5 M RG174 Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, 152 18 11.1mm, Dipole, 4G*1,1000mm, RG174, SMA Male, IP66, RoHS Compliant 2库存量
160预期 2026/7/17
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module T-Bar 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 152 mm 18 mm 5.9 mm 1 M RG174 Bulk
Quectel 天线 External Antenna, Low Profile, 3in1, Screw mount, F81 14.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 3dB, IP66, RoHS Compliant 238库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk

Siretta 天线 DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA REVERSE POLARITY SMA MALE
490在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
Pulse Electronics 天线 Ant Ext 2.4-2.5GHz 76mm U.FL
1,913在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dB 50 Ohms 2:1 2 W - 20 C + 70 C 2 Band Panel Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Networks, Routers, Gateways, Data Terminals 181.3 mm IP20 76 mm Coax Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
373预期 2026/9/2
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, 116.5 21.7 5.6 mm, Monopole, 4G*1,250mm, RG174, SMA Male, IP53, RoHS2.0 Compliant 8库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module I-Bar 4 dBi 50 Ohms 2 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 116.5 mm 21.7 mm 5.6 mm 250 mm RG174 Bulk

Siretta 天线 5G/4G & ISM 868 MHZ 56MM RIGHT ANGLE STUBBY ANTENNA SMA MALE
689在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.0 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications, ISM Applications 53.5 mm Bulk
Antenova 天线 Rabo Antenna - Swivel version
100在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Blade Tilt / Swivel - 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi 50 Ohms 2.30:1, 2.20:1, 2.20:1, 1.55:1, 1.65:1, 2.10:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Rabo Bulk

Siretta 天线 433MHZ ISM DIRECT CONNECT 95MM ANTENNA SMA MALE CONNECTOR
34在途量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel 2 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 115 mm Bulk
Siretta 天线 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA 200MM CABLE AND IPEX/UFL CONNECT
60预期 2026/7/23
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Wireless Applications 45 mm 10 mm 1 mm 200 mm RF1.13 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 209 42 6 mm, Dipole, 5G*1,SMA Male, RoHS&REACH Compliant
50预期 2026/7/22
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 5 GHz Cellular Whip 2.8 dBi 50 Ohms 2.1 - 20 C + 60 C 1 Band Terminal Mount Connector SMA Male 209 mm Bulk
Siretta 天线 Quad band GSM/GPRS hinged mount antenna with SMA male 交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS RFID Whip Tilt/Swivel 50 Ohms 2.0:1 - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 110 mm 25.6 mm Bulk
GCT 天线 SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45 无库存交货期 5 周
最低: 1,000
倍数: 1,000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz 无库存交货期 7 周
最低: 500
倍数: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies 天线 RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 无库存交货期 7 周
最低: 500
倍数: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 2.9 dBi 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
Antenova 天线 Pacifica Antenna - IP68 flying lead 1.7m N/A
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Pacifica Bulk
Antenova 天线 Draco Antenna - IP68 flying lead 1.5m N/A
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Draco Bulk
Antenova 天线 Draco Antenna - IP68 flying lead 1.7m N/A
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Draco Bulk
Siretta 天线 450MHz PANEL TYPE POLE MOUNT ANTENNA N TYPE FEMALE CONNECTOR 无库存交货期 16 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM 5 dBi 50 Ohms 1.5:1 50 W - 20 C + 65 C 1 Band Pole Mount N Type Female N Tye Female ISM 47 mm 195 mm 236 mm Bulk
TE Connectivity / Linx Technologies 天线 RPSMA 1/4 Wave Monopole Whip 418MHz 无库存交货期 14 周
最低: 500
倍数: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 403 MHz 433 MHz Cellular (NBIoT, LTE), GSM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk