- 40 C Bulk 天线

结果: 2,611
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Pulse Electronics 天线 2400-2500MHZ/4900-5925MHZ 3,828库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies 天线 2.4GHz, 1m, RP-SMA 192库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies 天线 916MHz, 2m, RP-SMA 114库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. R Angle Post 916MHz 628库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby Right Angle - 0.5 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. Straight Post 916MHz 870库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby - 10.2 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
ABRACON 天线 External 天线 Whip Connector Mount IPEX-1 1,245库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
Taoglas 天线 Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 100库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
TE Connectivity 天线 FPC ANT, MHF, 150mm, UWB 6~8.5 GHz 2,498库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.7 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Maxtena 天线 WIFI Embedded Antenna - 25mm x 4 mm 153库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
KYOCERA AVX 天线 UWB PCB Horizontal S MA (male) Connector 1,030库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk

KYOCERA AVX 天线 On/Off Grd Dual Bd W iFi Stamp Metal 70mm 1,140库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.5 mm 1001435M0 Bulk
Pulse Electronics 天线 2x2MIMO 4G/LTE FPC w IPEX 631库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace T-Bar Flex 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking 224.4 mm 20.4 mm 100 mm RF1.13 x 2 Gemini Bulk
TE Connectivity / Linx Technologies 天线 Antenna CER Patch 20mm Sq 2.45GHz Adh 801库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Patch Ceramic 5.5 dBi 50 Ohms 2.7 8 W - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz 802.15.4, Bluetooth, ISM, WiFi 20 mm 20 mm 4 mm CPA Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. Straight Post 868MHz 848库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 8.9 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies 天线 915MHz Ultracompact Whip Antenna, External Mount, RP-SMA Plug 1,650库存量
最低: 1
倍数: 1

902 MHz 930 MHz 3.9 dB 2.6 - 40 C + 105 C 1 Band 915 MHz NUB Bulk
TE Connectivity / Linx Technologies 天线 2.45GHz Stub Element for MAG Bases 3,141库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Straight 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band Screw Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 25.91 mm 10 mm MAG Bulk
TE Connectivity / Linx Technologies 天线 Antenna Vert 5G LTE FPC 50 1,558库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 50 mm RF1.13 FPC Bulk
Ezurio 天线 Embed,Rv-Prime,152MM,MHF 2,189库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar 2.2 dBi, 3.8 dBi 50 Ohms 3.0:1, 2.5:1 - 40 C + 75 C 2 Band Adhesive Mount Connector U.FL Female 892 MHz, 1.94 GHz 70 mm 20 mm 0.8 mm 152 mm RF1.13 Revie Prime Bulk
Pulse Electronics 天线 Direct Mnt, Monopole White 617-7125MHz 157库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. R Angle Post 868MHz 1,677库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle - 1 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
ABRACON 天线 MIMO LTE/GPS ADHESIVE MOUNT COMBO ANTENNA External 天线 Puck Adhesive Mount SMA Male 101库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON 天线 SUB-GHZ ADHESIVE 533库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 110 mm 20 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON 天线 2.4 GHZ ADHESIVE 305库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
Ezurio 天线 EMBED,DIPOLE,MHF1 150MM,ADH,REVIE600 344库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
Lantronix 天线 Strip Antenna for xPico WiFi Module 1,303库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.5 dBi to 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector U.FL 2.45 GHz 50 mm Coax Bulk