- 45 C 天线

结果: 125
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
HUBER+SUHNER 天线 SENCITY Spot-L MIMO 3x3 WiFi MIMO Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 18 dBi 50 Ohms 1.8 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
TE Connectivity 天线 WHIP,MC,5/8,144-174M Hz 无库存交货期 17 周
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 144 MHz 174 MHz Radio, VHF Whip Straight with Base 3 dBi 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 150 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1244.6 mm IP67
TE Connectivity 天线 Omni,VPOL,300-18in,N F
无库存交货期 24 周
最低: 10
倍数: 10

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 6 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 1700 mm 45.72 cm Coax OD9
TE Connectivity / Measurement Specialties 天线 3 port (2x Cell, 1x GNSS),SMA 1.0M

Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk

Siretta 天线 LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA SMA MALE CONNECTOR 2.5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 3G/4G, GSM Whip Whip 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male GSM, 3G, 4G, WiFi 460 mm 65 mm RG58

Siretta 天线 5G/4G MAGNETIC 311MM WHIP ANTENNA FME FEMALE CONNECTOR 5M CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, ISM 311 mm RG174 MIKE 2A
Siretta 天线 GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm
Siretta 天线 5G/LTE WIDEBAND IP68 OUTDOOR ANTENNA 600-8000 MHZ 10M LOW LOSS CABLE AND SMAM CONNECTOR (SUITABLE FOR SALT WATER ENVIRONMENT)
Outdoor Antennas Oscar 40 Pro 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 2.13 50 W - 45 C + 75 C Pole Mount Connector SMA Male IP68 OSCAR 40
Tallysman 天线 VP6335 VeraPhase Triple-Band GNSS Antenna, TNC female connector, conical radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz 1.61 GHz GPS, GNSS 3 dB 1.5:1 - 45 C + 85 C 3 Band Connector TPI Female IP68 Case
Tallysman 天线 VP6350 VeraPhase Triple Band GNSS Antenna, TNC female connector, conical radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz 1.61 GHz GPS, GNSS 3 dB 1.5:1 - 45 C + 85 C 3 Band Connector TPI Female IP68 Case
Tallysman 天线 HC771E Single-Band Helical Antenna, 28dB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 28 dB - 45 C + 85 C 1 Band Connector MCX Female Bulk
TE Connectivity 天线 WHIP,MC,1/4,47-50MHZ
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 47 MHz 50 MHz Low Band Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 48.5 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1286.25 mm IP67
Siemens 天线 IWLAN ANTENNA ANT793-8DK

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 23 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 40 mm 371 mm 371 mm IP67
ProSoft Technology 天线 16dBi Variable Beamwidth Sector Antenna, 2x N type Female (jack), Dual Polarized

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 16 dBi 1.5:1 - 45 C + 65 C 1 Connector N-Female IP65
Siretta 天线 DUAL PORT LTE+ 868MHz PUCK ANTENNA, PORT 1: 868MHz, PORT 2: 900-2600MHz, 2.5M CABLES, SMA MALE CO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz 4G ISM Puck 2 dBi to 3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Panel Mount SMA Male SMA Male LTE 80 mm 13 mm IP65 RG174
HUBER+SUHNER 天线 SENCITY Omni-SR MIMO Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module Dome 1 dBi, 1.5 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR
HUBER+SUHNER 天线 SENCITY Omni-SR MIMO Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 1 dBi, 1.5 dBi, 3 dBi, 3.5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 10 W - 45 C + 85 C 4 Band Ceiling Mount Connector Cellular, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR
Weidmuller 天线 IE-ANT-O-AH-360-5-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 5.15 GHz 5.875 GHz 5 dBi 50 Ohms 1.7 6 W - 45 C + 75 C 1 Band Bracket Mount Connector N (Female) 5 GHz Indoor, Outdoor 160 mm IP64
Sierra Wireless 天线 5in1 Long Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black

Outdoor Antennas 600 MHz 6 GHz WiFi 4.7 dBi 50 Ohms 2:1 - 45 C + 85 C 4 Band Bolt Mount SMA Male 350 mm 70 mm 40 mm IP69K RG-174, TGC-302 Bulk
Sierra Wireless 天线 7in1 Long Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 2m, Black

Outdoor Antennas 600 MHz 6 GHz 4.7 dBi 50 Ohms 2:1 - 45 C + 85 C 4 Band Bolt Mount SMA Male IP69K RG-174, TGC-302 Bulk
Sierra Wireless 天线 7in1 Reef Sharkfin Antenna - 4x5G/LTE,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt Mount, 4m, Black

Outdoor Antennas 600 MHz 6 GHz WiFi 6.4 dBi 50 Ohms - 45 C + 85 C 2 Band Bolt Mount SMA Male IP69K Bulk
Sierra Wireless 天线 5in1 Flat Panel Antenna - 4x5G, GNSS L1/L5, Adhesive Mount, 3m, Black

Outdoor Antennas 617 MHz 6 GHz GNSS 4.25 dBi 50 Ohms - 45 C + 85 C 2 Band Bolt Mount SMA Male IP67 RG-174, TGC-302 Bulk
Taoglas 天线 PERMANENT MOUNT COMBO ANTENNA
Multiprotocol Antennas Vehicle Antennas Active 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module 50 Ohms 2.5 2 W - 45 C + 85 C 4 Band Direct / Permanent Mount SMA Male, RP-SMA Male Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 55 mm IP67
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER 天线 SENCITY Spot-L Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L
RF Solutions 天线 915MHz SPRING COIL ANTENNA, 3dBi, PCB MOUNT

Coil Antenna 915 MHz Coil 3 dBi 50 Ohms 2.0 - 45 C + 90 C PCB Mount 17 mm Bulk