PCB Mount 天线

结果: 971
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Siretta 天线 18X18MM 27dBi GPS INTERNAL ACTIVE ANTENNA WITH 0.1M 1.13mm CABLE IPEX CONNECTOR 91库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Patch Ceramic 27 dB 50 Ohms 2.0:1 - 40 C + 90 C 1 Band PCB Mount Connector U.FL 1.57542 GHz Satellite Applications 18 mm 18 mm 6.6 mm 100 mm RF1.13 Bulk
Tallysman 天线 HC997EXF EXT-FLTR EMB TripleBD GNSS Helical+L-BD 28dB SMA STRmale CON 1500mm CBL 2库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz 28 dB - 45 C + 85 C 3 Band PCB Mount Connector SMA Male RG174 Bulk
TE Connectivity 天线 PCB ANTENNA, SMD 617-3800MHz 1,894库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 PCB ANTENNA, SMD 698-6000MHz 98库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
TE Connectivity 天线 GNSS GPS and Glonass 724库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS PCB Trace 50 Ohms 2.0:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 10 mm 1 mm GNSS
KYOCERA AVX 天线 2.4 GHZ 4,105库存量
5,000预期 2026/9/8
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Stamped Metal Dual B and WiFi Vertical Po 581库存量
最低: 1
倍数: 1
: 150

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 5.925 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 16.1 mm 17.95 mm 10.55 mm 1002298 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Stamped Metal GPS or ISM/BT or ISM
5,400预期 2026/8/19
最低: 1
倍数: 1
: 1,800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1608 2.4/5GHz Ceramic PIFA-C Chip 8,000库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz 6 dB 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 33,549库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1W 2.4-2.5GHz ANTENNA 8,948库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 14,140库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 8010 GPS/Glonass Ceramic Chip 2,692库存量
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4/5GHz 50 Ohm 1W PCB ANTENNA 900库存量
2,000预期 2026/8/13
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.6 dB, 3.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 50 mm 10 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics 天线 850/900/1800/1900/ 2100MHz PENTABAND 367库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 850 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar Flex 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB 50 Ohms 3:1 1 W - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 100 mm 20 mm 0.95 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
DLP Design 天线 Round Antenna w/Coax 25库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz RFID PCB Trace Round 1 Band PCB Mount Connector RP-SMA 13.56 MHz RFID 15 ft Coax
Pulse Electronics 天线 Monopole WiFi 10x3x4 996库存量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms - 45 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics 天线 Dual Band WLAN Ceramic Antenna 2,853库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 CERAMIC CHIP ANTENNA FOR W NPB 369库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics 天线 ISM Ceramic Antenna 712库存量
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 ISM Ceramic Monopole Antenna 182库存量
最低: 1
倍数: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 848 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 1.5 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 869-1990MHz Dual RX Ceramic Antenna 803库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 869 MHz Cellular (NBIoT, LTE) GPS Chip Ceramic - 3 dB, - 1.55 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Satellite Tracking, Cellular Radio 12 mm 3 mm 3 mm Bulk
Pulse Electronics 天线 GPS Multiband Embdd 1575/2400-2480 MHz 355库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Monopole 1.558 GHz 2.5 GHz Bluetooth, BLE GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic - 4 dB, - 5 dB, - 3 dB, -7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.587 GHz, 2.45 GHz Satellite Applications, Wireless Applications 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Quad Band Antenna Ceramic 3G/GSM 332库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 2.1 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel


Pulse Electronics 天线 ISM 900 Horizontal Helical Antenna 1,233库存量
4,500预期 2026/7/20
最低: 1
倍数: 1
: 1,500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.8 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel