PCB Mount 天线

结果: 971
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
IoT Antennas 天线 RF Antenna Embedded RFID 423 MHz - 443 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
IoT Antennas 天线 RF Antenna External Combination Band LTE 698 MHz - 2690 MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas 天线 RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
TE Connectivity 天线 Stamped antenna, SMD, 617-7125 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray
ABRACON 天线 Tri-band Wi-Fi6E/7 Chip Antenna

PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
ABRACON 天线 Internal/Embedded 天线 Through Hole solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
Maxtena 天线 Passive GPS GLONASS Beidou Antenna 35mm x 6mm
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena 天线 Passive GPS Iridium Antenna 40mm x 6.5mm
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
Maxtena 天线 868 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 915 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
IoT Antennas 天线 External Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 7.1 dBi 50 Ohms 1 W - 40 C + 65 C 1 Band PCB Mount Connector RP-SMA Male Bulk
IoT Antennas 天线 Stamped Metal Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 External Antenna 5850-5925 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Tray
IoT Antennas 天线 External Antenna 2400-2500 5150-5825 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz 6.7 dBi 50 Ohms 1 W - 40 C + 65 C 2 Band PCB Mount Connector RP-SMA Bulk
IoT Antennas 天线 External Antenna 2400-2500 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 2.5 GHz 7.5 dBi 50 Ohms 1 W - 40 C + 65 C 1 Band PCB Mount Connector RP-SMA Bulk
IoT Antennas 天线 Dual Band Embedded RF Antenna Cellular NBIot 2400-2500 / 5150-5825 MHz 2 Watts

Multiprotocol Antennas PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz WiFi Chip Rectangular 1.6 dBi, 2.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas 天线 Single Band Embedded RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip Rectangular 3.3 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi and Bluetooth Mesh 2 mm 1.2 mm 0.6 mm Bulk
IoT Antennas 天线 Wide Band Embedded RF Antenna NB-IoT LTE ANT 698-960 / 1710-2170 / 2300-2690 MHz 5 Watts

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 4G Antenna 698 MHz 2.69 GHz 4G, LTE Chip Rectangular 2.8 dBi, 3.5 dBi, 5.6 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount Solder Emergency Services, First Responder, High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, HD Video over 4G LTE, Medical Devices, Telematics Control Unit (TCU), Wireless 4G LTE M2M Devices 35 mm 5 mm 4 mm Bulk
IoT Antennas 天线 External Antenna 3300-5000 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 3.3 GHz 5 GHz 5.1 dBi 50 Ohms 1 W - 25 C + 65 C 1 Band PCB Mount Connector N-Type Male IP66 Bulk
IoT Antennas 天线 Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 5G Antenna 617 MHz 5.925 GHz 5G Chip Rectangular 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount Solder High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh 40 mm 5 mm 6 mm Bulk
IoT Antennas 天线 External Antenna 698-960 1710-2170 2300-2690 3300-5000 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz 5 GHz 8.6 dBi 50 Ohms 1 W - 40 C + 80 C 4 Band PCB Mount Connector N-Type Female Bulk