PCB Mount 天线

结果: 971
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Walsin RFMTA340745IMAB701
Walsin 天线 Metal Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 3.39 dBi 50 Ohms 2:1 1 W 1 Band PCB Mount SMD/SMT IPEX Male 34 mm 7.8 mm 6 mm RF Coax Cable RFMTA
Walsin RGFRA1903041A5T
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380AxT
Walsin 天线 PCB Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
ABRACON AEBC1101X-S
ABRACON 天线 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bag
Taoglas ASGP.1575.10B.4.A.01
Taoglas 天线 ASGP.10B - 2 Stage 28dB SMD Active Patch Module

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 21 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount 1.57542 GHz 10 mm 10 mm 5.9 mm
Taoglas ASGP.1575.10D.2.A.01
Taoglas 天线 ASGP.10D - 2 Stage 28dB SMD Active Patch Module

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded GPS Patch Active 28 dBi - 40 C + 85 C PCB Mount SMD/SMT
Taoglas ASGPR.10B.4.A.25
Taoglas 天线 ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX MHF 1.57542 GHz 10 mm 10 mm 4 mm
Taoglas ASGPR.10D.2.A.25
Taoglas 天线 ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm
Taoglas GGBSFTP.50.10.A.08
Taoglas 天线 GPS L1,L2,L5, GLONASS, BeiDou Single Feed CP Stacked 50mm Terrablast Patch

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GLONASS, GPS Patch Stacked PCB Mount Pin GGBSFTP Tray
RF Solutions 天线 433MHz SPRING COIL ANTENNA, 3dBI, PCB MOUNT

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Spring Coil Antenna Helical Coil 3 dBi 50 Ohms 2.0 - 40 C + 90 C PCB Mount IOT M2M, Telemetry 38 mm Bulk
RF Solutions 天线 4G LTE Mini Bead Antenna PCB Mounting

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Miniature Bead Antenna 50 Ohms 2.5:1 - 20 C + 60 C PCB Mount M2M, Telemetry 16 mm Bulk
RF Solutions 天线 915MHz SPRING COIL ANTENNA, 3dBi, PCB MOUNT

Coil Antenna 915 MHz Coil 3 dBi 50 Ohms 2.0 - 45 C + 90 C PCB Mount 17 mm Bulk
Soldered 天线 LORA, 868MHz, WIRE, antenna

LoRa Antenna 50 Ohms PCB Mount 14 mm Bulk
Johanson Technology 天线 403MHZ MICS RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 490MHZ CHIP ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 ANTENNA CHIP 780MHZ

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 779 MHz 787 MHz Chip Ceramic - 7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 783 MHz 7 mm 2 mm 0.8 mm AT Reel
Johanson Technology 天线 2.4/5GHz DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 2.4 dBi, - 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz 15 mm 4 mm 1.5 mm AD Reel
Johanson Technology 天线 L2 GPS ANT 1.2GHZ

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.206 GHz 1.249 GHz GPS, GNSS Chip Ceramic - 3 dB 43 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.2275 GHz 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology 天线 COMPACT CERAMIC GPS CHIP ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic - 2 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 4.5 mm 3.1 mm 1.5 mm AT Reel
Johanson Technology 天线 1.582 GPS GNSS ANT T&R

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology 天线 1.6GHZ SMD ANTENNA OMNI DIREC

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna GPS, GNSS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 1.905GHZ ANTENNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 ANTENNA CHIP COMPACT 2GHZ

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 1.965 GHz 2.04 GHz Chip Ceramic 0.3 dBi 75 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2 GHz 18 mm 4 mm AT Reel
Johanson Technology 天线 MINI 2.45GHZ CHIP ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel