PCB Mount 天线

结果: 978
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity 天线 Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape

TE Connectivity 天线 Active ant.,MHF,55mm,L1 474库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
Pulse Electronics 天线 5320 2.4G Ceramic PIFA-C Chip Type24 3,956库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz 2.78 dB 84 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5.3 mm 2 mm 1.2 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1W 6-8.5GHz 50Ohms 1,061库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 6 GHz 8.5 GHz 5G, Cellular (NBIoT, LTE) 802.11, WLAN Chip Ceramic 1.5 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 7.25 GHz UWB Radios, Remote Controls, Key Fobs, M2M, IoT Devices, Transportation, Security 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Maxtena 天线 2.4 GHz ISM Connector Mount 2库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 2.49 GHz 3.6 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 56 mm Bulk
Maxtena 天线 2.4/5.0/6.0 GHZ ISM Connector Mount 10库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 7.125 GHz 2.41 GHz 1 dBi, 2 dBi 50 Ohms 3 25 W - 40 C + 85 C 3 Band PCB Mount Connector 81 mm 14 mm 10 mm Bulk
Walsin 天线 2.45/5.25/5.85GHz 1.5/4/4dBi 208库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel


TE Connectivity 天线 Chip ant., SMD, L1+G1 1,079库存量
最低: 1
倍数: 1
: 4,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. Straight Post2.45GHz 586库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
Taoglas 天线 GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Taoglas 天线 GNSS L1/L2/L5 LOOP EVB 5库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi 50 Ohms - 40 C + 85 C 6 Band PCB Mount SMD/SMT 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics 10 mm 3.2 mm 1.5 mm Bulk
Maxtena 天线 2.4/5.0/6.0 GHZ ISM Connector Mount 9库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk
IoT Antennas 天线 Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 49库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk
Maxtena 天线 CELLULAR/LTE MIMO/LoRa Screw Mount 14库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Taoglas 天线 SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna 79库存量
500预期 2026/10/7
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Solder 1,551库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.885 GHz WiFi ISM Patch Ceramic 6 dBi 500 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5175 GHz ISM Applications 13 mm 13 mm 4 mm APAK Tray
ABRACON 天线 COMPACT MULTIBAND ACTIVE GNSS 376库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 18 mm 18 mm 7.6 mm 68 mm RF1.13 APAR Bulk
ABRACON 天线 868 MHZ SAW RESONATOR 550库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 865 MHz 871 MHz RFID Patch Ceramic - 5 dBi 2 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 20.5 mm 20.5 mm 7.8 mm 110 mm RG178 Tray
ABRACON 天线 2.4GHZ ONBOARD WI-FI/BT 2,529库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Maxtena 天线 5GNR and GPS/GLONASS Screw Mount 16库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS Antenna 617 MHz 5.925 GHz 1.1 dB, 1.2 dB, 1.9 dB, 3.6 dB 50 Ohms 3 35 W - 40 C + 70 C 4 Band PCB Mount SMA-Male 81 mm IP67, IP69 LL100 Bulk
Maxtena 天线 48库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.57542 GHz 1.602 GHz GLONASS, GPS Patch Ceramic - 1 dBi, 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHFI 1.57542 GHz, 1.602 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 25.1 mm 25.1 mm 7.4 mm RF Coaxial Cable Bulk
Maxtena 天线 Ultra-Wideband 4G LTE antenna 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 824 MHz 2.7 GHz 2.5 dBi, 3 dBi 50 Ohms 3 50 W - 40 C + 70 C 2 Band PCB Mount IPEX 52 mm 24 mm 0.1 mm 1.13 mm Cable Bulk

Mobix Labs 天线 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1,000库存量
最低: 1
倍数: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 902-928MHz 50ohm 1,369库存量
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 928 MHz 908 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer 0.5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz IoT Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1,539库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel