天线

结果: 5,281
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 1561-1602MHz 9库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 1561-1602MHz 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 1561-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 2400-2500MHz 10库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies 天线 Chip ant with EVB, 1561-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch ant with EVB, 1575-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
2J Antennas 天线 BAYONET 4GLTE/3G/2G WIDEBAND WAL 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Wall Mount Screw SMA-Male 829 MHz, 1.94 GHz, 2.6 GHz 219 mm LL195 BAYONET Bulk

2J Antennas 天线 PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI 10库存量
10预期 2026/7/8
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas 天线 HIGH-PERFORMANCE 5GNR/4GLTE/3G/2 99库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi 50 Ohms 1.9:1, 2.2:1, 2.4:1, 3.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.2 mm Bulk

2J Antennas 天线 MACHETE 5GNR/UHF/4GLTE/3G/2G ULT 24库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas 天线 BLADE 5GNR/4G/3G/2G COMPACT HIGH 75库存量
100预期 2026/7/8
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 3.8 dB, - 4.6 dB, - 3.8 dB 50 Ohms 2:1; 2.6:1; 2.3:1; 2.2:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 135 mm 19 mm 10 mm Bulk

2J Antennas 天线 KATANA 5GNR/4G LTE/3G/2G ULTRA-W 22库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas 天线 KATANA 5GNR/4GLTE/3G/2G WIDEBAND 24库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk
ABRACON 天线 Full-Band Embedded GNSS Helix Antenna with the Lowest Profile 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
ABRACON 天线 High-Efficiency FPC ANT Cellular 5G/4G/3G/2G 500库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.8 dBi 50 Ohms 3.4 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 115.8 mm 30.4 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON 天线 High-Efficiency FPC ANT Cellular 5G/4G + GNSS 488库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 120 mm 50 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
TE Connectivity 天线 UAM Assembly 90mm MHF4L WiFi6E 472库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Ezurio 天线 ANTENNA,2.4 GHz,i-FlexPIFA MHF4,100mm Cable 674库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PIFA Antenna 2.4 GHz 2.48 GHz 3.1 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount MHF4L 2.4 GHz 40.9 mm 11 mm 2.9 mm i-FlexPIFA Bulk
Ezurio 天线 ANTENNA,2.4 GHz,i-FlexPIFA MHF1,100mm Cable 386库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 GHz 2.48 GHz 3.4 dBi 50 Ohms 2.5:1 - 40 C + 85 C Adhesive Mount Connector MHF1 40.9 mm 11 mm 2.9 mm Bulk
Ezurio 天线 ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF1 575库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
TE Connectivity 天线 3-PORT - WIFI,4G/5G,GNSS ANTENNA 56库存量
最低: 1
倍数: 1

698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
TE Connectivity 天线 2-PORT - 2x 4G/5G ANTENNA 53库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 3 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
Tallysman 天线 eXtended Filter Full-BD+L-BD Correction TNC FEM CONN Conical WHT Radome NO CBL 12库存量
19预期 2026/7/31
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector TNC Female 21 mm IP69K Bulk
Tallysman 天线 eXtended Filter Full BD+L-BD Correction (28dB) MXC RT ANGLE MALE CONN 0150mm CBL 13库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 40 C + 85 C Patch 3 Band Cable RA-MCX Male 1.539 GHz to 1.559 GHz 16.8 mm Bulk
Tallysman 天线 5库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C 2 Band IP67 Bulk