Bulk 天线

结果: 4,903
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity 天线 PCB ANTENNA, SMD 617-3800MHz 7,002库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
KYOCERA AVX 天线 ETHERTRONICS BUY/RESALE 1,254库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Bar Flex 1.2 dBi, 5 dBi 50 Ohms 2.8:1, 3:1 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 85.2 mm 42.1 mm 0.2 mm 28.5 mm RF1.13 1002292 Bulk
KYOCERA AVX 天线 1000 SERIES 24 INCH X 36 INCH 1,690库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace Ceramic 2.3 dBi, 3.2 dBi, 3 dBi 50 Ohms 3.5:1, 2.5:1, 2.5:1 2 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 50.6 mm 19.6 mm 1.6 mm 1002436 Bulk
KYOCERA AVX 天线 LTE/LPWA/cellular FP C 50mm Cable MHF Con 969库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX 天线 ISM 868/960MHz Exter nal Whip Black SMA C 1,292库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk
KYOCERA AVX 天线 WX-Family WiFi 6E & 7 PCB 100mm Cable MH 972库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
KYOCERA AVX 天线 LTE/Cellular Externa l 1m RG174 Cable SMA 125库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz Cellular (NBIoT, LTE) Module I-Bar 2.8 dBi, 3.1 dBi, 2.7 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.61 GHz, 1.94 GHz, 3.55 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 105.1 mm 30.1 mm 6.7 mm IPX7 1 M RG174 X1005246 Bulk
KYOCERA AVX 天线 WiFi Dual Bd Ext Whi p Hinged Black RP-SM 2,215库存量
500在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
KYOCERA AVX 天线 WiFi Dual Bd Externa l Whip Hinged Black 2,469库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk
KYOCERA AVX 天线 4G/Cell Magnet Mount External 1m RG-174 659库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE) Whip Straight with Base - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount Connector SMA Male 1.61 GHz, 1.94 GHz Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 1 M RG174U X9001248 Bulk
Pulse Electronics 天线 2.4 GHz 4.4dBi 18.4x7.5mm 100mm 7,110库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 0.55 mm 7.5 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics 天线 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm 2,874库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics 天线 868MHz 34*7x0.8mm 1.13 150mm-L 3,687库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 860 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 870 MHz 34 mm 7 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics 天线 915MHz 34*7x0.8mm 1.13 150mm-L 3,044库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 890 MHz 925 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 1.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 868 MHz, 900 MHz 34 mm 7 mm 3 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics 天线 2.4/5GHz 50 Ohm 1W PCB ANTENNA 1,695库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.45 GHz 18.4 mm 7.5 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX200 Bulk
TTM Technologies 天线 Antenna for 08C module 1,239库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Whip 866 MHz 3 dBi 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 86 mm 6 mm 6 mm Bulk
TTM Technologies 天线 Antenna For Module 09C 374库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Whip 900 MHz 3 dBi 1.7 1 Band U.FL Bulk
Pulse Electronics 天线 Black Active GPS 1575.4 MHz, SMA Male 71库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
Pulse Electronics 天线 Active GPS Antenna 5m SMA connector 107库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz GPS Module Puck 1.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M GPSGM Bulk
Pulse Electronics 天线 WIRELESS EXT OUTDOOR SINGLE AN 110库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk

Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 19库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 460 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics 天线 RADOMEOMNI 430-440 860-930 N Male 23库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 430 MHz 930 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 2 dBi, 2.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 435 MHz, 895 MHz 21.28 in IP67 RO Bulk
Pulse Electronics 天线 SHADOW DIRECT MOUNT TRANSIT RPB 204库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 4.78 dBi, 5.14 dBi 50 Ohms 1.5:1, 2:1 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400/5900 Bulk
Pulse Electronics 天线 Ant 2.4-2.5GHz Drt Mnt N-Fem 109库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 4.78 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics 天线 Direct Mnt OnVehicle 4900-6000MHz 53库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk