Cut Tape 天线

结果: 562
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Molex 天线 2.4/5GHz SMTOnGround MID Chip Antenna 3,137库存量
最低: 1
倍数: 1
: 1,650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel


Molex 天线 Cellular LTE Ceramic SMT 698MHz-2.7GHz 3,877库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex 天线 698MHz-2.7GHz Cellul Ceramic Low Prof SMT 4,980库存量
最低: 1
倍数: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.3 dBi, 4.4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 38 mm 8 mm 3 mm 206760 Reel, Cut Tape
Molex 天线 2.4/5GHz T0.6mm ANT corner mounting 12,110库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 6E 206774 Reel, Cut Tape
Molex 天线 2.4GHz/5GHz Ceramic Loop SMT Antenna 11,848库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Loop Chip 2.1 dBi, 2.2 dBi, 2.7 dBi 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 1.6 mm 1.2 mm 211964 Reel, Cut Tape, MouseReel
Molex 天线 2.4G SMD ANTENNA ON GROUND 50 OHMS 5,439库存量
最低: 1
倍数: 1
: 1,800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 ISM 868 or 915 MHz C eramic 6,340库存量
12,000在途量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 GNSS L1/L2/L5/L6 or GNSS(GPS/Glonass/Bei 1,692库存量
2,000预期 2026/9/22
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 1.76 dBi, 1.92 dBi, 1.92 dBi, 1.71 dBi, 50 Ohms 2.0:1 500 mW 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.2276 GHz, 1.561 GHz, 1.575 GHz, 1.57542 GHz, 1.606 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.33 mm M830120 Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 423-443MHz 50Ohm 991库存量
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Chip 868-960MHz 50ohm 1,607库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1,217库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON 天线 433/868/915MHz Chip Antenna SMD 3,331库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON 天线 2.45 GHZ BW -1DBI 3W 10,244库存量
15,000预期 2026/11/2
最低: 1
倍数: 1
最大: 1,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON 天线 2.4GHZ HIGH GAIN 7.29DBI 2,393库存量
7,500预期 2026/7/14
最低: 1
倍数: 1
: 1,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 7.29 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.857 GHz Weareable, IoT, Remote Technology, M2M 8 mm 1 mm 1 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 868 MHZ 2,234库存量
最低: 1
倍数: 1
: 3,000

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz LoRa, SigFox ISM Chip Ceramic 2.63 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Taoglas 天线 AP.10G GPS/GALILEO 1 Stage SMD Active Patch 11.5*10*10mm 240库存量
最低: 1
倍数: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 8 dBi 50 Ohms 2 - 20 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 1575MHz GPS/Galileo Ceramic Substrate Loop Antenna/5*3*0.5(mm)/Linear Polarized 4,092库存量
最低: 1
倍数: 1
: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz Galileo, GPS Loop Chip 2.5 dBi 50 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Navigation, Position Tracking System 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas 天线 ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,936库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas 天线 ILA.02 868MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,407库存量
最低: 1
倍数: 1
: 6,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip 1.5 dBi 26 MHz 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing 10 mm 3.2 mm 0.5 mm ILA.02 Reel, Cut Tape, MouseReel
Taoglas 天线 LA.02 2.4GHz 8*2*2mm Embedded Loop Antenna 1,297库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Chip 1 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 8 mm 2 mm 2 mm Reel, Cut Tape, MouseReel
Taoglas 天线 PA.760.A WarriorX Wideband (600-6000MHz) 5G/4G SMD Ceramic Antenna 1,122库存量
最低: 1
倍数: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WiFi, WLAN Chip Ceramic - 0.7 dBi, 0.5 dBi, 1 dBi, - 0.5 dBi, 3.4 dBi, 2.9 dBi, 4.3 dBi, 3 dBi 50 Ohms - 40 C + 85 C 8 Band PCB Mount 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Autonomous Vehicles, Industrial IoT, Robotics, Transportation 40 mm 5 mm 5 mm GuardianX Reel, Cut Tape, MouseReel
Taoglas 天线 Havok PCS.06 4G/3G/2G Low Profile SMD Antenna 5,975库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip - 0.21 dBi, 0.77 dBi, 0.61 dBi, 3.05 dBi, 2.92 dBi, 3.17 dBi, 3.72 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Connected Health, Handheld Devices, Wearables 42 mm 10 mm 10 mm Havok Reel, Cut Tape, MouseReel
Taoglas 天线 PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 619库存量
最低: 1
倍数: 1
: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.6 GHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel
Taoglas 天线 PCS.68.A Wideband 5G/4G PCB SMD Antenna 1,000库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 SGGP.12.4.A.02 GPS/GLONASS/Galileo 12*12*4mm SMD Mount Patch 720库存量
最低: 1
倍数: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch 2.67 dBi, 2.94 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Devices, Vehicle Tracking, Fleet Management Systems, Telematics Devices, Transportation, Defense, Marine, Agriculture, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel