Cut Tape 天线

结果: 562
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TDK 天线 Ceramic Chip AEC-Q200 4,333库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
TAIYO YUDEN 天线 963-TSA6NA4L2G45NS0S RPLCMT PN 22库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K1G57NS001T 812库存量
5,000预期 2026/7/29
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 1.6 mm 0.8 mm 0.65 mm AH Reel, Cut Tape, MouseReel
TAIYO YUDEN 天线 3.5 - 5.6GHZ WIMAX 340库存量
最低: 1
倍数: 1
: 1,000

TSA5 Reel, Cut Tape, MouseReel
ABRACON PRO-OB-572
ABRACON 天线 2.4 GHZ ONBOARD 465库存量
最低: 1
倍数: 1
: 100

Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
Antenova 天线 1559-1609MHz GNSS Module 323库存量
3,000预期 2026/12/2
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 1.4:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20047-1 Reel, Cut Tape
Antenova 天线 863-870 & 902-928MHz Right Antenna 1,235库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 863 MHz 928 MHz LoRa, SigFox, Weightless-P ISM Chip Ceramic 0.2 dB, 0.4 dB 50 Ohms 3.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 12 mm 11 mm 1.6 mm Grandis Reel, Cut Tape, MouseReel
Antenova 天线 1559-1609MHz Avg. Eff >75% Linear 1,051库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 0 dBi 50 Ohms 1.4:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 7 mm 5.8 mm 0.4 mm Sinica Reel, Cut Tape, MouseReel
Antenova 天线 GNSS 1164-1249MHz 1559-1609MHz 507库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel


TE Connectivity / AMP 天线 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN 864库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX Stamped Metal 4.9 dB 50 Ohms 2.5:1 1 Band PCB Mount SMD/SMT 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 11 mm 4.25 mm 4.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WiFi/BT Ceramic 1,456库存量
1,000预期 2026/9/21
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WiFi/BT Ceramic 590库存量
5,000预期 2026/10/27
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Dual Band WiFi Ceram ic 236库存量
1,000预期 2026/11/3
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel

Mobix Labs 天线 WiFi - 6E Antenna 5.925 - 7.125 GHz 980库存量
最低: 1
倍数: 1
: 400

Multiprotocol Antennas PCB Antennas Passive Antenna 5.925 GHz 7.125 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) WiFi 6E ISM Chip Ceramic 3.2 dBi to 4.5 dBi 1.2 GHz 50 Ohms 2 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 5.925 GHz, 6.525 GHz, 7.125 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 11 mm 7.25 mm 3 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.45&5.5GHz 50 Ohm CHIP ANTENNA 3,692库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5.5 GHz WiFi 2.09 dB, 4.32 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.4 mm ANT5320 Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 2400-2500MHz 50ohm 2,022库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz 5.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi, 3.3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Walsin 天线 2450+/-50MHz 2.5GHz Fc 2dBi 56库存量
4,000预期 2026/8/26
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin 天线 2450+/-50MHz 2.9GHz Fc 2dBi 5,105库存量
4,000预期 2026/10/12
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin 天线 2.4GHz 100MHz 5.2x2.0x1.1 1,070库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON 天线 ANTENNAS INTERNAL/EMBEDDED 2,737库存量
9,000预期 2026/9/22
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Solder 310库存量
最低: 1
倍数: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON 天线 2.45GHZ 0.5DBI 521库存量
3,000预期 2026/10/22
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON 天线 2.4 GHZ 4,594库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 1.5651.585GHZ GPS 1,409库存量
3,000预期 2026/7/20
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS IoT Chip Ceramic 4.18 dBi 40 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories 3.2 mm 1.6 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 574库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel