Reel 天线

结果: 712
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
JAE Electronics 天线 Antenna
Reel
Wurth Elektronik 天线 WE-MCA SMT-Multilayer Chip Antenne
Reel
Walsin 天线 2450+/-50MHz 2.7GHz Fc 2dBi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RFANT Reel, Cut Tape, MouseReel
Walsin 天线 PCB Antenna
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
ABRACON 天线 Tri-band Wi-Fi6E/7 Chip Antenna

PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.54 GHz Chip 2.5 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 5.2 mm 2.1 mm 1 mm AMCA52 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 3.01 GHz Chip 2 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Dongles, Modems, WLAN 8 mm 1 mm 1 mm AMCA81 Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount

Multiprotocol Antennas PCB Antennas 2.66 GHz Chip 3 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 9 mm 2 mm 1 mm AMCA92 Reel
Taoglas 天线 GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm)

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel
Taoglas 天线 PA.740.A Wideband Ceramic Antenna for 5G/4G Bands
Reel
KYOCERA AVX 天线 Assembly MHF Connector 1100mm Cable Blk

Multiprotocol Antennas PCB Antennas 698 MHz 2.69 GHz 50 Ohms 2.5:1 2 W 2 Band Adhesive Mount Connector 53.6 mm 25.1 mm 0.2 mm Reel
KYOCERA AVX 天线 ETHERTRONICS PASS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W Embedded 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm Reel
Fanstel ANT025P
Fanstel 天线 LoRa antenna, 900 MHz, 0.99 dBi gain, IP 67 water proof.

Reel, Cut Tape
Fanstel ANT042
Fanstel 天线 LoRa antenna, 900 MHz, +4.2 dBi gain .

Reel, Cut Tape
Fanstel ANT088
Fanstel 天线 LoRa antenna, 900 MHz, +8.82 dBic gain for circular polarization or +5.82 dBi gain linear polarization.

Reel, Cut Tape
Fanstel LR62X1C
Fanstel 天线 Semtech SX1262 & PA LoRa module, FCC certified +31.3 dBm TX power, chip antenna.

Reel
Fanstel LR62X1E
Fanstel 天线 Semtech SX1262 & PA LoRa module, FCC certified +35.8 dBm TX power, u.FL for antenna.

Reel
Fanstel LR62X1P
Fanstel 天线 Semtech SX1262 & PA LoRa module, FCC certified +35.8 dBm TX power, pads for antenna.

Reel
Fanstel LW51E
Fanstel 天线 nRF9151 LTE/NTN module for M.2 connector, B key, two u.FL for LTE and GNSS antennas.

Reel, Cut Tape
Fanstel WM02V
Fanstel 天线 Companion nRF7002 WiFi 6 module, chip antenna, non-stock

Reel
KYOCERA AVX AP822602
KYOCERA AVX 天线 698-960MHZ AUTO BB/5G/LTE/LPWA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
Pulse Electronics ANT3216LL00R6580A
Pulse Electronics 天线 3216 6.2 8.2GHz Monopole Chip Antenna , Type00(UWB)

Reel
Pulse Electronics ANT1204LL04RGNSSA
Pulse Electronics 天线 1204 GNSS Chip Anenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Reel