Reel 天线

结果: 712
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Johanson Technology 天线 2.45GHZ SMD ANTENNA OMNI DIREC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 ANTENNA CHIP 2.6GHZ WIMAX WLAN

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel
Johanson Technology 天线 2.6 GHZ SMD ANTENNA OMNI DIREC

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 4GHZ SMD ANT WIDEBAND OMNI

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 天线 ANTENNA CHIP 5.5GHZ WIFI

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.875 GHz WiFi Chip Ceramic 2 dBi 725 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 天线 5.5GHZ MICRO ANT EIA0402

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Johanson Technology 天线 5.5 GHZ SMD ANTENNA OMNI MINI

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Adam Tech 天线 RF ANT, GPS L1+L5/GLONASS/GALILE

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech 天线 RF ANT, 4G/3G/2G/GPS&GLONASS&GAL

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant

Reel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant

Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 20.0 10.0 3.0mm, Monopole, 5G*1,RoHS&REACH Compliant

Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 20.00 11.00 1.60mm, Monopole, LPWA/ISM*1,RoHS&REACH Compliant

Reel, Cut Tape
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 8.0 6.6 1.6mm, Loop, WIFI*1,RoHS Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
Johanson Technology 0433AT62A0020002E
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2440AT62B0085001E
Johanson Technology 天线 2.4GHz PATCH ANT V2 TRAY

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 2450AD14A5500002T
Johanson Technology 天线 2.4/5G MINI DUAL ANT AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Johanson Technology 2450AD18A6050002E
Johanson Technology 天线 WIFI 2.4 6E DUAL BND T&R

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology 天线 天线, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape
Johanson Technology 2450AT18A0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINIATURE-AEC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT18B0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINI-AEC

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 2450AT42E0100002E
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ - AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT42E010B002E
Johanson Technology 天线 2.4GHz ANT AEC T&R

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology 天线 ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel
Johanson Technology 3100AT51A7200002E
Johanson Technology 天线 ANTENNA CHIP UWB 3.1-10.3 GHZ AEC-Q200

AT Reel