Reel SMD/SMT 天线

结果: 513
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 资格 系列 封装

Molex 天线 698-960MHz Ceramic Antenna 3,936库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz 20 mm 10 mm 1.2 mm 206649 Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 2400-250MHz 50ohm 1,798库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas 天线 PCS.86.A Reach Wideband 5G/4G SMD Antenna 1,562库存量
最低: 1
倍数: 1
: 800

Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
Antenova 天线 3G & LTE including MIMO 67库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 824 MHz 2.69 GHz 3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 1.7 dBi, - 1.7 dBi 50 Ohms 3.8:1, 2.8:1, 3.2:1, 2.8:1, 3.9:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 892 MHz, 1.85 GHz, 2.14 GHz, 2.35 GHz, 3.845 GHz Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Smart Meters, Network Devices, Weareables Devices 40 mm 10 mm 1.7 mm Similis Reel, Cut Tape, MouseReel
Antenova 天线 4.9-5.9GHz Avg. Eff. 60% 8,651库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
TE Connectivity / AMP 天线 824-894,1850-1990 MHz, DB Antenna, PCB 4,939库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel

Mobix Labs 天线 Ultra Wideband Antenna 617 MHz - 7.125 GHz 974库存量
最低: 1
倍数: 1
: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 955库存量
最低: 1
倍数: 1
: 1,350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, GSM IoT Chip Ceramic 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 824 MHz, 1.94 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON 天线 6.24 - 8.5GHz UWB Chip Antenna SMD 2,672库存量
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
Antenova 天线 2.4GHZ and 5GHz 802.11a/b/g/n 616库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 2 Band PCB Mount SMD/SMT Mixtus Reel, Cut Tape, MouseReel
TE Connectivity 天线 CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,600库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity 天线 CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,563库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity 天线 CER CHIP ANT, 868MHz, 5x3x0.5 4,000库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity 天线 CER CHIP ANT, 915MHz, 5x3x0.5 3,990库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4,998库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5,000库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm 4,000库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4,000库存量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 Chip ANT, Wi-Fi 6E, 3.2x1.6mm 4,500库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
Wurth Elektronik 天线 WE-MCA Multilyr Chip 1550-1600MHz 50ohm 1,882库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.6 GHz Galileo, GPS Chip Multilayer 3.4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 5.2 mm 3.7 mm 0.7 mm WEMCA Reel, Cut Tape, MouseReel
Taoglas 天线 Accura UWB UWC.20 3-5GHz & 6-9GHz Ultra Wideband (UWB) SMD Chip Antenna 410库存量
最低: 1
倍数: 1
: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3.1 GHz 9 GHz 802.11, WLAN UWB, Channel Chip 6 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 4 GHz, 7.1 GHz, 8.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking 12 mm 12 mm 3 mm AccuraUWB Reel, Cut Tape, MouseReel
Taoglas 天线 Accura UWC.40 3-5GHz Ultra-Wide Band (UWB) SMD Chip Antenna 494库存量
最低: 1
倍数: 1
: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 5 GHz 802.11, WLAN UWB, Channel Chip 3.5 dBi, 4.5 dBi, 4 dBi, 4 dBi 50 Ohms 2.5:1, 2.8:1, 2:8.1, 3.8:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning 7 mm 6 mm 3 mm UWC Reel, Cut Tape, MouseReel
Antenova 天线 Lepida LTE Antenna 297库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 5 dBi, - 6 dBi, - 10 dBi 50 Ohms 1.8, 2.1, 2.2, 2.5, 3.8 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 617 MHz, 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz, 3.55 GHz Celluar 50.6 mm 10.6 mm 3.3 mm Lepida Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1575/1602MHZ 3DB GPS/GLONASS 379库存量
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 2,616库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel