TERMINALS 天线

结果: 268
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Advantech BB-2JW0124Z-C868B
Advantech 天线 Antenna, Terminal, LTE/UMTS/GSM

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Weidmuller 7940100259
Weidmuller 天线 WI-ANT-CLR-900-8-54
Terminal Block Tools & Accessories
Weidmuller 7940100275
Weidmuller 天线 WI-ANT-24GHZ-6DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100415
Weidmuller 天线 WI-ANT-440MHZ-5DB OMNI NF
DIN Rail Terminal Blocks
TE Connectivity 2195889-1
TE Connectivity 天线 Terminal Ant, 5G, SMA, 600-6000MHz

Weidmuller 7940100276
Weidmuller 天线 WI-ANT-24GHZ-10DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100293
Weidmuller 天线 WI-ANT-900MHZ-5DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100287
Weidmuller 天线 WI-ANT-900MHZ-6.5DB-2'YAGI NF
DIN Rail Terminal Blocks
TE Connectivity 2108936-2
TE Connectivity 天线 Terminal Antenna, RP SMA, WLAN Dual Band

Bulk
Weidmuller 7940100260
Weidmuller 天线 WI-ANT-YGI-10-6
Terminal Block Tools & Accessories
Weidmuller 7940100258
Weidmuller 天线 WI-ANT-DPL-0-16
DIN Rail Terminal Blocks
Weidmuller 7940100278
Weidmuller 天线 WI-ANT-24GHZ-8DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100322
Weidmuller 天线 WI-ANT-950MHZ 6DBIOMNIF
DIN Rail Terminal Blocks
IoT Antennas 天线 Single Band Internal RF Antenna 13-15.5 MHz

RFID/NFC Antennas Outdoor Antennas NFC Antenna Flat Semi-Flexible, Rectangular - 40 C + 85 C 1 Band Adhesive Mount Connector 13.56 MHz Mobile Devices, Payment Terminals, Sharing / Pairing 86 mm 53.4 mm 0.5 mm Bulk
Weidmuller 7940100324
Weidmuller 天线 WI-ANT-0.9/2.4GHZ-3/4DB MOBILE
DIN Rail Terminal Blocks
Weidmuller 7940100274
Weidmuller 天线 WI-ANT-24GHZ-4DB OMNI NF
DIN Rail Terminal Blocks
Weidmuller 7940100279
Weidmuller 天线 WI-ANT-24GHZ-2DB DUCK SMA-M
DIN Rail Terminal Blocks
Weidmuller 7940100327
Weidmuller 天线 WI-ANT-950MHZ-9DBDOMNINF
DIN Rail Terminal Blocks
Taoglas 天线 White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 450 MHz Cellular (NBIoT, LTE) Apex III Bulk
Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle - 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi 50 Ohms 3:1, 3:1, 2:1, 2:1, 2:1 5 W - 40 C + 85 C Monopole 5 Band Connector FME Female FME Female Cellular 45 mm 24.7 mm Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 1.14 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.16 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.20 450-470MHz Terminal Antenna, 1M CFD-200 SMA(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Module Dome - 0.71 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male 79.45 mm IP67, IP69K CFD-200 Shockwave Bulk