POS 天线

结果: 291
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 Terrablast GGBTP.35.3.A.40 GPS L1 35*35*3.72mm Patch Antenna 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz Bluetooth, BLE GPS Patch 4.12 dBi, 4.03 dBi, 4.33 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Pin UAV, Automotive 35 mm 35 mm 3.5 mm Tray
TE Connectivity 天线 GNSS_25x25 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch 4.8 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 25 mm 25 mm 4 mm GNSS
Quectel 天线 External, LTE: 698 960 MHz, 1700 2700MHz; WIFI, BT: 2400 2500 MHz; GNSS: 1561 +/-5 MHz, 1575 +/-5 MHz, LTE/GPS&BD/WIFI, Combining, 300 +/-20 (RG174), SMA Male (center pin), Screw, 54 91 5库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, UHF Module Dome 4 dBi, 5 dBi, 2.5 dBi 50 Ohms 4 - 20 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Radio, Wireless Applications 91 mm 46.5 mm IP66 3 M RG174 x 3
Quectel 天线 External, 4G MAIN: 698 960 MHz, 1710 2690 MHz; GNSS: 1575.42 +/-5 MHz, 1561.098 +/-5 MHz; 4G DIV: 1710 2690 MHz , Main LTE&DIV LTE&GNSS, Combining, 300 +/-10, SMA Male (center pin), Adhesive, diameter 84 17.5 63库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS UHF Module Dome 2.94 dBi, 3.96 dBi 50 Ohms 4 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 17.5 mm IP66 300 mm RG174 x 3 Bulk
Pulse Electronics 天线 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS 1库存量

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2.65 dB, 2.79 dB 7 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation device 18.4 mm 18.4 mm 4 mm ANT1818 Tray
SparkFun GPS-26620
SparkFun 天线 The SparkFun Quadband GNSS RTK Breakout - LG290P (Qwiic) offers a powerful upgrade with the Quectel LG290P GNSS module providing exceptional positioning accuracy. The board's dimensions pin layout and connectors are exactly the same as the popular
L-Com 天线 CONAISG 8 PIN FEMALE CLAMP
Passive
L-Com 天线 CONAISG 8 PIN MALE CLAMP
Passive
L-Com 天线 915 to 918 MHz Permanent Mount Mini Antenna Solder Post

Passive
L-Com 天线 860 to 875 MHz Permanent Mount Mini Antenna Solder Post

Passive
L-Com 天线 2.4 to 2.5 GHz Permanent Mount Mini Antenna Solder Post

Passive
L-Com 天线 915 to 918 MHz Permanent Mount Mini Antenna Right Angle Solder Post

Passive
ABRACON 天线 Internal/Embedded 天线 Active Patch Through-Hole Mount Adhesive Tape Pin
Multiprotocol Antennas 1.575 GHz 1.6 GHz GLONASS, GPS APAE Tray
Pulse Electronics NMOP450C
Pulse Electronics 天线 BASE/WHIP 450-475MHz, Pogo Pin Connector

ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 475 MHz Bulk
Pulse Electronics ANT2535BS0WTL1L5S
Pulse Electronics 天线 25354 L1+L5 Antenna, Dual PIN

Tray
Pulse Electronics W3212
Pulse Electronics 天线 10x10x4mm GPS 1575.42MHz Pin Mount RCHP

Tray
Pulse Electronics ANT1515B00DT1575S
Pulse Electronics 天线 15154 GPS Patch Ant, CP PIN (Diagonal)

Tray
Pulse Electronics NMOP150/450/800
Pulse Electronics 天线 NMO Mount TRI Band, Black, Pogo Pin

Multiprotocol Antennas 3 Band Bulk
Taoglas 天线 SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm

Multiprotocol Antennas PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 2 Band Adhesive Mount Pin SDARS 22 mm 4 mm Tray
Taoglas 天线 SDARS 2320~2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3325 GHz SDARS 22 mm 22 mm 4 mm SXP Tray
Maxtena 天线 Passive GPS Iridium Antenna 40mm x 6.5mm
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
Maxtena 天线 Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND)

Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
ABRACON 天线 天线 GPS L1+L5/G NSS Ceramic Stacked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk