WIRE 天线

结果: 827
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Ezurio 天线 Embed,MNblade,80A,113IPX 587库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 2 dBi to 2.5 dBi, 2.5 dBi to 4.8 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.42 in 0.475 in 80 mm RF1.13 Mini-Nanoblade Bulk
TE Connectivity 天线 Wi-Fi 6E L273 mm MHF (Cabled PCB) 1,299库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 268.8 mm RF1.13
Siretta 天线 ADHESIVE 2.4GHZ WIFI ANTENNA WITH 1M CABLE AND SMA MALE REVERSE POLARITY 16库存量
30预期 2026/7/27
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 60 C 1 Band Adhesive Mount Connector SMA Male 2.45 GHz Wireless Applications 39.9 mm 33.5 mm 5.5 mm 1 M RG174 Bulk
TE Connectivity 天线 PCB ANTENNA, SMD 698-6000MHz 98库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 3.8 GHz, 4.2 GHz, 5.2 GHz, 5.8 GHz, 44.5 GHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 5库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S

Siretta 天线 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE REVERSE POLARITY 82库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 27 mm Bulk
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, NF CONN 7库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.9 in IP67 BOA Bulk
TE Connectivity 天线 3100-6000 MHz SB; UWB 335库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.7 mm 12.7 mm 0.78 mm

Siretta 天线 5G/4G & 2.4 GHZ WI-FI 27MM STUBBY ANTENNA SMA MALE 149库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Straight 0 dBi 50 Ohms 50 W - 25 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 27 mm Bulk

Siretta 天线 WLAN 2.4/5.8GHZ SWIVEL TYPE 5DBI DIPOLE ANTENNA WITH SMA MALE CONNECTOR 11库存量
40预期 2026/8/24
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 196 mm 30.2 mm DELTA A6C Bulk
TE Connectivity 天线 Wi-Fi 6E L120 mm MHF (Cabled PCB) 329库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13

Siretta 天线 5G/4G/BLUETOOTH/LORA 200MM HINGED TERMINAL MOUNT MONOPOLE ANTENNA SMA MALE 24库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Panel Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 200 mm Bulk
Pulse Electronics 天线 1W 2.4-2.5GHz ANTENNA 8,952库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Dual Band WLAN Ceramic Antenna 853库存量
2,000预期 2026/6/29
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 CERAMIC CHIP ANTENNA FOR W NPB 369库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape


Pulse Electronics 天线 2400-2500MHZ 100MM 202库存量
1,330预期 2026/8/3
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 1 dBi 50 Ohms 2 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Wireless Application, ISM Application, Set Top Boxes, Security, Transportation 33 mm 7.7 mm 0.4 mm 100 mm RF1.13 Bulk

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 200mm 483库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 200 mm RF1.13
TE Connectivity 天线 PCB Ant, MHF, 60mm, Wi-Fi 6E Triple 534库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1.6 mm 60 mm RF1.13
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NM CONN 13库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 14.8 in IP67 BOA Bulk

Siretta 天线 5G/4G/BLUETOOTH/ZIGBEE ADHESIVE BLADE ANTENNA 2.5M CABLE SMA MALE CONNECTOR 7库存量
60预期 2026/8/20
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 3.03 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 2.45 GHz Wireless Applications 115 mm 22 mm 4 mm 2.5 M RG174 Bulk
TAIYO YUDEN 天线 963-TSA6NA4L2G45NS0S RPLCMT PN 22库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Inverted F 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.7 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel, Cut Tape, MouseReel
Pulse Electronics W1903
Pulse Electronics 天线 Wireless - External Indoor Portables 80库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 0 dBi 50 Ohms 2 W - 30 C + 75 C 2 Band Panel Mount Connector FME Male Right Angle 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Indoor Applications, IoT Devices, M2M, Metering, Industry Automation & Controls, Energy Monitoring 50 mm 28 mm Bulk
Pulse Electronics 天线 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 13,549库存量
20,000预期 2026/6/29
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 GPS Multiband Embdd 1575/2400-2480 MHz 355库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Monopole 1.558 GHz 2.5 GHz Bluetooth, BLE GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic - 4 dB, - 5 dB, - 3 dB, -7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.587 GHz, 2.45 GHz Satellite Applications, Wireless Applications 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics 天线 Internal Quad Band PWB 3G/2G 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace T-Bar 1.33 dBi, 1.5 dBi, 3.75 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Satellite Tracking, ISM Applications, Wireless Applications 87 mm 25 mm 0.2 mm 56 mm RF1.13 Bulk