Bluetooth 天线

结果: 661
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
IoT Antennas 天线 Wi-Fi 6E 2400-2500, 5150-7125 MHz FPC 30x10, Cable : OD1.37 x 100mm 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII 472库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN FPC Trace Flexible Pad 2.1 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 30 mm 10 mm 0.2 mm 1.37 mm Bulk
IoT Antennas 天线 Wi-Fi 6E, PCB 30x7mm, Cable : OD1.37 x 100mm 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII 490库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN PCB Trace 2.6 dBi, 4.1 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 30 mm 7 mm 0.85 mm 1.37 mm Bulk
IoT Antennas 天线 PCB Antenna 2400-2500, 5150-7125 MHz AMC 2.4GHz, 5GHz, 6GHz, Tri-band, Bluetooth, Wi-Fi 6E, WLAN, Zigbee IoT, ISM, UNII 472库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN PCB Trace 3.4 dBi, 4 dBi, 4.2 dBi 50 Ohms 1 W - 40 C + 65 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 50.4 mm 13.8 mm 0.7 mm 1.13 mm Bulk
L-Com 天线 ANTOMNI 2.4GHz 4dBi 2库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N-Type Female 2.45 GHz 8.7 in Passive
TE Connectivity 天线 698-960/1690-3800 MHZ 6库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi 50 Ohms 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.60197625 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 4, 17 ft RG174 Gar
TE Connectivity 天线 VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,B 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 1.3 dBi, 2 dBi, 2.2 dBi, 3.4 dBi, 3.6 dBi, 4.7 dBi, 5.1 dBi, 7.5 dBi 50 Ohms 1.7, 1.6, 1.6, 1.4, 1.4, 1.2, 2 30 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 2.45 GHz, 2.745 GHz, 5.45 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
Siretta 天线 11库存量
10预期 2026/10/1
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.9 GHz Bluetooth WiFi 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 2 Band Connector SMA Male SMA Male WiFi/Bluetooth/Zigbee 81 mm 14.4 mm RG174
Molex 天线 WiFi6E Auto 2x2 MIMO Flexible Ant 200mm 7,844库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole, Dipole 2.5 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3 dBi, 5.4 dBi, 4.45 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 55.2 mm 19.2 mm 1.13 mm 208482
Molex 天线 5.8-8.5GHz Auto Flexible Antenna 50mm 6,554库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.75 dBi, 6.75 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex 天线 5.8-8.5GHz Auto Flexible Antenna 150mm 6,344库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.25 dBi, 6.05 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex 天线 5.8-8.5GHz Auto Flexible Antenna 200mm 6,186库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5 dBi, 5.7 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
KYOCERA AVX 天线 WiFi/BT Ceramic 1,456库存量
1,000预期 2026/9/21
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 WiFi/BT Ceramic 591库存量
5,000预期 2026/10/27
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.39 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830320 Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Dual Band WiFi Ceram ic 696库存量
1,000预期 2026/11/3
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel
PCTEL / Amphenol 天线 MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk

2J Antennas 天线 KATANA 2.4/5.0/6.0 WIFI6 SWIVEL 15库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, ZigBee - 2.3 dB, - 3.5 dB 50 Ohms 1.8:1; 2.8:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz 71 mm KATANA Bulk
Walsin 天线 2450+/-50MHz 2.5GHz Fc 2dBi 56库存量
4,000预期 2026/8/26
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin 天线 2450+/-50MHz 2.9GHz Fc 2dBi 5,155库存量
4,000预期 2026/10/12
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin 天线 2.4GHz 100MHz 5.2x2.0x1.1 1,570库存量
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON 天线 ANTENNAS INTERNAL/EMBEDDED 2,972库存量
9,000预期 2026/9/22
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 Wi-Fi 6E Internal Flex Antenna 9库存量
1,000预期 2026/9/15
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flexible Antenna 2.4 GHz 7.125 GHz Bluetooth 4.3 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX-1 45 mm 6 mm 0.4 mm 1.13 mm Coax Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Surface Mount Solder 310库存量
最低: 1
倍数: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 574库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 DUAL-BAND WI-FI/BT 1,493库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON 天线 2.4GHZ ISM 3.3DBI 13库存量
200预期 2026/6/30
最低: 1
倍数: 1

Outdoor Antennas Whip 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw RP-SMA RP-SMA 2.4 GHz WiFi/Bluetooth/ZigBee/ISM, IoT/M2M 28 mm 1.13 mm Bulk