PCTEL 天线

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, OMNI, 746-788 MHZ, 5.5 DBI GAIN, NF CONNECTOR

Base Station Antenna
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II, FAKRA

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 5.8 dB 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Permanent Mount Connector Female 176 mm 154.8 mm 76.5 mm IP67 RG 316
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 3 X WIFI, WHITE

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.9 GHz LTE 1.5 dBi, 3 dBi, 4 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 4 Band Magnetic SMA Male 789 MHz, 1.5865 GHz, 2.205 GHz, 5.1 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL 3.6-3.75 GHZ, 18 DBI, N-F, W/ ADJ MNT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 3.8 GHz 5G, Cellular 18.5 dBi 50 Ohms 2.0:1 20 W - 40 C + 85 C 1 Band Panel Mount Connector N Female 368 mm 368 mm 40 mm
PCTEL / Amphenol 天线 ANTENNA, COACH MAG, GNSS, DUAL LTE, 802.11AC, BLACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.9 GHz LTE 1.5 dBi, 3 dBi, 4 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C 4 Band Magnetic SMA Male 789 MHz, 1.5865 GHz, 2.205 GHz, 5.1 GHz 3.6 in IP67
PCTEL / Amphenol 天线 ANTENNA, KIT, TIMING, GNSS1, SURGE, MEDIUM DUTY MOUNT

Global GNSS Timing Antenna
PCTEL / Amphenol 天线 6 PORT DUAL BAND 2.4 / 5 GHZ ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Stud Mount Connector SMA Male 21.8 cm IP54 6 x RG-58/U
PCTEL / Amphenol 天线 LOW COST GPS, 28DB , LOW NOISE (1.5DB), 3M, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHZ 1585.42 MHZ GNSS - 40 C + 85 C Magnetic Mount Connector SMA Male 52.1 mm 59.2 mm 13.6 mm IP67 174
PCTEL / Amphenol 天线 GPS TIMING ANT, 26 DB, HR, RED COLLAR MNT, PIPE

Outdoor Antennas 26.5 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Direct Mount N Type Female 1.57542 GHz 126 mm
PCTEL / Amphenol 天线 450-470 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE, 2' JUMPER

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 10 dBd 50 Ohms 250 W 1 Band Pole Mount N Female 460 MHz RG213
PCTEL / Amphenol GPSPSMMSMA/MSMA
PCTEL / Amphenol 天线 GPS PLUS, STUD, BLK, MSMA, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Permanent Mount Connector SMA Male 1575.42 MHz 10.8 cm 5.7 cm 3.1 cm RG-174, RG-58/U
PCTEL / Amphenol MLPV430VP
PCTEL / Amphenol 天线 LOW PROFILE VERTICAL, 430-480MHZ, WITH MVPHP

PCTEL / Amphenol 天线 2.4/5 GHZ DUAL BAND WALL MOUNT 4-PORT MIMO OMNI ANTENNA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz Bluetooth WiFi 26.5 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Connector TNC Male 21.8 cm IP54 4 x RG-58/U
PCTEL / Amphenol 天线 ANTENNA, PANEL, 4-PRT 802.11AC MIMO, NF, 2.4-2.49/4.9-6 GHZ, 7.6 DBI/8 DBI

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.49 GHz, 6 GHz Bluetooth 802.11 a/c, WiFi 8 dBi 50 Ohms 2 20 W - 40 C + 85 C 2 Band Wall Mount Connector N Female 197 mm 197 mm 34 mm IP67
PCTEL / Amphenol 天线 806-896 MHZ, 10 DBD 7 ELEMENT YAGI, N FEMALE 2' JUMPER

Unspecified Antennas Outdoor Antennas 806 MHz 896 MHz 10 dBd 50 Ohms 200 W - 40 C + 85 C 1 Band Pole Mount Connector N Female RG 213
PCTEL / Amphenol 天线 806-896 MHZ, 14 DBD 18 ELEMENT YAGI, N FEMALE, 2 FT JUMPER

Outdoor Antennas 806 MHz 896 MHz 14 dBd 50 Ohms 200 W 1 Band N Female 851 MHz RG213
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
PCTEL / Amphenol 天线 GPS TIMING ANT, 40 DB, HR, RED COLLAR MNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS. GNSS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Collar Mount Connector N Female 1575.42 MHz 126 mm
PCTEL / Amphenol 天线 ANTENNA, OMNI, MONOPOLE-ON 6"X6"GND, 863-928MHZ, BLACK, WITH PCTEL LOGO PACKAGE LABEL

Unspecified Antennas Outdoor Antennas 863 MHz 928 MHz 2 dBi 50 Ohms 1.5 25 W 1 Band Direct Mount Connector N Male 77.5 mm IP67
PCTEL / Amphenol 天线 ANTENNA, OMNI, 217 - 222 MHZ, 7 DBI GAIN, NF CONNECTOR

Multiprotocol Antennas Outdoor Antennas 217 MHz 222 MHz Cellular GPS ISM 7.3 dBi 50 Ohms 2 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 383.5 cm
PCTEL / Amphenol 天线 3.3-4.2 GHZ 4X4, 4DBI, CBRS OMNI ANTENNA, 4 PORTS, N JACK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 3.3 GHz 4.2 GHz Cellular 4 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Ceiling Mount Connector N Female 197.5 mm 197.52 mm 63.3 mm RG-58
PCTEL / Amphenol 天线 806-896 MHZ, 12 DBD 11 ELEMENT YAGI, N FEMALE, 2' JUMPER

Outdoor Antennas 806 MHz 896 MHz 12 dBd 50 Ohms 200 W 1 Band N Female 851 MHz RG213
PCTEL / Amphenol 天线 890-960 MHZ, 12 DBD 11 ELEMENT YAGI, N FEMALE, 2' JUMPER

Outdoor Antennas 890 MHz 960 MHz 12 dBd 50 Ohms 200 W 1 Band N Female 925 MHz RG213
PCTEL / Amphenol 天线 GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, COLLAR MNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1554 MHz 1615 MHz Beidou, Galileo, GLONASS, GNSS, GPS 26.5 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Collar Mount Connector N Female 126 mm
PCTEL / Amphenol 天线 450-470 MHZ, 6 DBD 3 ELEMENT YAGI, N FEMALE 2' JUMPER

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 6.5 dBd 50 Ohms 250 W 1 Band Pole Mount N Female 460 MHz RG213