WIRE 天线

结果: 827
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Quectel 天线 Int,NB,0,solder,NA,SMD,790 960 MHz,40.99mm 6.68mm*3.99mm,Silver Gray,NA, -4.0 dBi 467库存量
最低: 1
倍数: 1
: 800

960 MHz Reel, Cut Tape
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS Compliant 5,879库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 100 20mm, Monopole, LPWA/ISM*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 182库存量
最低: 1
倍数: 1

Bulk
Quectel 天线 External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 11库存量
最低: 1
倍数: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant 94库存量
最低: 1
倍数: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel 天线 Embedded Antenna, FPC + Cable, 2in1, Adhesive mount, 237 22 mm, Combo, 5G*2,150mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 331库存量
最低: 1
倍数: 1

Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Screw mount, F 81 14.5mm, Combo, 4G*1+WIFI*1,900mm, RG174, SMA Male, IP66, RoHS Compliant 158库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, F 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 13库存量
最低: 1
倍数: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
TE Connectivity / AMP 天线 824-960,1710-2170 MHz PB, WCDMA, PCB 132库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dBi 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm
Radiall 天线 Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 2库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 5.15 GHz 5.975 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN ISM Collinear Radome 6 dBi 50 Ohms 3.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Wireless Applications 260.48 mm MID GAIN COLINEAR ANTENNA
Quectel 天线 Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 50+/-3, IPEX ?, Cable Mounting, 18 18 6.5 1,050库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Johanson Technology 天线 2.4/5G MINI DUAL ANT 3,497库存量
12,000预期 2026/9/7
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel, Cut Tape, MouseReel
RF Solutions 天线 2.4GHz, Whip, SMA, 80mm long 51库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP 天线 2.4MHz SB; 802.11 WIMAX U.FL 1,718库存量
最低: 1
倍数: 1
: 3,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel, Cut Tape, MouseReel
WIZnet 天线 WiFi Dipole Antennal and Antenna Cable Assembly 5库存量
最低: 1
倍数: 1
最大: 5

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.9 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application 102.8 mm
WIZnet 天线 WiFi Internal Antenna for Wifi Module / 130mm 16库存量
最低: 1
倍数: 1
最大: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar 2.5 dBi 83.5 MHz 50 Ohms 1.9 - 30 C + 70 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 48 mm 8 mm 1 mm 130 mm RF1.13
Pulse Electronics 天线 FPC Incl 100mm Cable 3W 617-2690MHz 172库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Monopole 617 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GNSS 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 868 MHz, 915 MHz, 2.4 GHz, 5 GHz Satellite Tracking, ISM Applications, Wireless Applications 116 mm 30 mm 100 mm RF1.13 Bulk
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 5.2 2 1.2 mm, Monopole, WIFI*1,RoHS&REACH Compliant 2,475库存量
最低: 1
倍数: 1
: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1.2 mm Reel, Cut Tape
Quectel 天线 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4 92库存量
1,000在途量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.6 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Quectel 天线 External, 700-960, 1710-2690, 3300-5000, 5G, Whip with cable, 1000 (RG195) , SMA Male (center pin) , Magnetic, 285 45 568库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WLAN, WiMAX UHF Whip Straight with Base 4.5 dBi 50 Ohms 4 - 20 C + 80 C 3 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 285 mm 45 mm 0.85 mm 1 M RG195
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 45 45 8+40 40 4mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant 117库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 42 10 3mm, IFA, 4G*1,RoHS&REACH Compliant 498库存量
最低: 1
倍数: 1
: 1,100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Chip Ceramic 3 dBi 50 Ohms 3 - 20 C + 80 C 2 Band PCB Mount SMD/SMT 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 42 mm 10 mm 3 mm Reel, Cut Tape
Quectel 天线 Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi 127库存量
400在途量
最低: 1
倍数: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4+18 18 4mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant 45库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel 天线 External Antenna, Rubber, Terminal mount, F 13 144mm, Monopole, 4G*1,SMA Male, IP66, RoHS Compliant 151库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight 2.5 dBi 50 Ohms 3.5 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 144 mm IP67 Bulk