ISM 天线

结果: 403
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Siretta 天线 Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174
Siretta 天线 433MHz ISM BRACKET MOUNT ANTENNA 5dBi GAIN N-TYPE F CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 5 dBi 50 Ohms 1 Band Bracket Mount N Type Female N Type Female ISM
Siretta 天线 450MHz 5 ELEMENT YAGI ANTENNA NTYPE FEMALE CONNECTOR 0.3M CABLE

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Yagi 5 Element 9 dBi 50 Ohms 1.5 100 W 1 Band Bracket Mount N Type Female N Tye Female ISM 570 mm 480 mm 36 mm Bulk
HUBER+SUHNER 天线 SENCITY Rail PTC Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 219.98 MHz 220.02 MHz ISM Module Sharkfin 1.72 dBi 50 Ohms 1.5 - 55 C + 85 C 1 Band Screw Connector N Female Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
HUBER+SUHNER 天线 SENCITY Rail PTC Antenna with GNSS/LNA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 219.98 MHz 1.62 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS ISM Module Sharkfin 1.72 dB 50 Ohms 1.5, 1.8 - 55 C + 85 C 2 Band Screw Connector N Female / TNC Plug Rail, Railway Rooftop, Train Control 256 mm 154 mm 100 mm IP67, IP69 Rail
TE Connectivity / Linx Technologies 天线 Antenna Dome 2.4GHz RG174 150 SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz 1.32 150 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 868 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 916MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 916 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 916MHz 1.32 300UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
2J Antennas 天线 GLADIUS 169/ERMES/VHF

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169.4 MHz 169.8 MHz ISM Whip 50 Ohms 2.5:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 169 MHz 70.4 mm GLADIUS Bulk
2J Antennas 天线 DEBA WIFI/BT 5.0 SMA RP

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.92 GHz 5.925 GHz WiFi ISM Whip 5.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 5 GHz 44 mm DEBA Bulk
2J Antennas 天线 DEBA 433/SIGFOX/LORA/LPWA/RFID/I

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
Taoglas 天线 N TYPE OUTDOOR OMNI ANTENNA
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.19dBi Permanent Mount Antenna, N Type(M)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.19 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Direct / Permanent Mount N Type Male N Type Male ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Shockwave TLS.30 ISM 433MHz -1.16dBi Permanent Mount Antenna, N Type(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433 MHz ISM Module Dome - 1.16 dBi 50 Ohms 100 W - 40 C + 85 C 1 Band Screw N Type Female N Type Female ISM 79.45 mm IP67, IP69K Shockwave Bulk
Taoglas 天线 Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169 MHz ISM Whip Straight with Base 0 dBi 50 Ohms 50 W - 40 C + 85 C Monopole 1 Band Bracket Mount SMA Male SMA Male ISM IP67 CFD-200 Cyclops Bulk
Taoglas 天线 TI.10 433MHz Terminal Antenna SMB(F)

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 433.05 MHz 434.79 MHz ISM Whip Stubby 0 dBi 50 Ohms 1.5:1 5 W - 40 C + 85 C 1 Band Screw SMB Female SMB Female ISM Bulk
Johanson Technology 天线 403MHZ MICS RF ANTENNA SMD

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 490MHZ CHIP ANTENNA

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 470 MHz 510 MHz ISM Chip Ceramic 6 dB 50 Hz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 490 MHz 25 mm 5 mm 1.2 mm AT Reel
Johanson Technology 天线 900M/2.4G DUAL ANT

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape