LINX 天线

结果: 691
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 6库存量
3,000预期 2026/8/3
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz 175库存量
1,200预期 2026/7/17
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby 2.4 dBi 70 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 50mm cable, UFL 373库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 1 m Cable, SMA Plug 54库存量
400预期 2026/7/14
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 Permanent Mount 1/4 Wave Whip 916MHz 69库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 80 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies 天线 RPSMA Heavy Duty 1/4 Wave Whip 315MHz 120库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz UHF Whip Straight 0 dBi 10 MHz 50 Ohms 2 - 30 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 117 mm HD Bulk
TE Connectivity / Linx Technologies 天线 RF ANT LTE B28 WHIP STR SMA PLUG 154库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 700 MHz 810 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.7 dBi 50 Ohms 2.7:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 750 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 98.4 mm CW Bulk
TE Connectivity / Linx Technologies 天线 SMA 1/4 Wave Monopole Whip 433MHz 91库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 0 dBi 30 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies 天线 418MHz MHW Dipole RPSMA, 180'' Cable 23库存量
500预期 2026/9/3
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 433MHz MHW Dipole RPSMA, 79'' Cable 29库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 868MHz 1/4 Wave Whip Permanent Mount, UFL 101库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 750 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 1.6 dBi 200 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RF1.32 PW Tray
TE Connectivity / Linx Technologies 天线 microSplatch Planar Antenna, 403MHz, SMD 751库存量
5,000预期 2026/8/31
最低: 1
倍数: 1
: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 400 MHz 406 MHz MICS Chip - 8.7 dBi 6 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 403 MHz ISM, Remote Control, Alarms, Security Systems 12.7 mm 9.14 mm 2.62 mm ANT403 Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 ANTENNA VERT 5G LTE FPC 100 375库存量
700预期 2026/7/20
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi 50 Ohms 4.8, 1.7, 4.9, 3.5, 3.1, 2 2 W - 40 C + 85 C 6 Band Adhesive Mount Connector MHF1 / U.FL 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1 25x25 THM 177库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 3.5 dBi, 4 dBi, 4 dBi 50 Ohms 5.6, 2.1, 1.7 8 W - 40 C + 105 C 3 Band PCB Mount Pin 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 25.1 mm 25.1 mm 4 mm GNSSCP Tray
TE Connectivity / Linx Technologies 天线 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 81库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 100mm cable, UFL 370库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L5 Ext Mag RG174 3M SMA 72库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies 天线 Through Hole 1/4 Wave Helical 418MHz 413库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 433 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies 天线 SMD 1/4 Wave Helical 433MHz 159库存量
4,000预期 2026/7/8
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies 天线 Antenna Whip 5G/CBRS Swivel SMA 110库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Tilt/Swivel 4.9 dBi 50 Ohms 1.7 10 W - 40 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 195 mm 5GM Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 100mm cable, MHF4 291库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 RPSMA 1/4 Wave Dipole Whip 315MHz 76库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Straight 1/2 Wave Whip 2.45GHz 9库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.37 GHz 2.53 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 113 mm CT Tray
TE Connectivity / Linx Technologies 天线 824-960MHz Hi-Gain Elemnt for MAG Bases 134库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dipole 824 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 0.5 dBi, 3.7 dBi 136 MHz, 170 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.795 GHz Cellular 233.17 mm MAG Bulk
TE Connectivity / Linx Technologies 天线 Antenna Blade Wifi6 Swivel RPS 194库存量
最低: 1
倍数: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk