PLUG 天线

结果: 466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk
Sierra Wireless 天线 4in1 BAT Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Adhesive Mount, 3m, Black
Multiprotocol Antennas Vehicle Antennas 698 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 3.8 GHz 2G/3G/4G BeiDou, Galileo, GLONASS, GPS WiFi BAT 5 dBi, 26 dB 50 Ohms 2:1, 2.5:1 20 W - 30 C + 70 C 4 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Plug, SMA Plug 2.4 GHz, 5 GHz 214 mm 77 mm 16.5 mm CS29, CS32, RG174 Bulk
PCTEL / Amphenol 天线 ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, BLACK

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GPS/GLONASS, GNSS 802.11 a/c WiFi 8.9 dBi 50 Ohms 2.0 : 1 50 W - 40 C + 85 C Panel Mount Connector SMA Plug 89.7 mm IP67
PCTEL / Amphenol 天线 SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS, UHF-HIGH BAND, 1 FT RG316 CABLE WITH SMA MALE CONN.

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 7.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 7.1 mm 147.3 mm IP67 RG-316
u-blox ANN-MS-1-005-0
u-blox 天线 Active GPS antenna with SMB connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box

SMB Plug
u-blox ANN-MS-2-005-0
u-blox 天线 Active GPS antenna with MCX connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box

MCX Plug
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 2 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
Walsin RFDPA131000SBUB802
Walsin 天线 Dipole antenna, 433MHz, Reverse SMA Plug
RFDPA
Fairview Microwave 天线 Antenna Upgrade Kit for Helium Hotspot , 3dBi 900MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable
ISM Antennas - ISM, MICS, UHF, VHF, UWB Bag
PCTEL / Amphenol 天线 26 DB ACT GPS,MAG MNT,MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
Siretta 天线 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) PCB Trace PIFA 0 dBi, 2 dBi, 2 dBi 50 Ohms 3 Embedded 3 Band PCB Mount U.FL Male U.FL Plug 2G/3G/4G, WiMAX 80 mm 30 mm 8 mm
PCTEL / Amphenol 天线 7-IN-1 CABINET MOUNT 5G ANTENNA WITH STANDARD TROOPER2 RADOME.

Multiprotocol Antennas Outdoor Antennas 617 MHz 6000 MHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, QZSS WiFi 7.5 dB 50 Ohms 2.5, 3 25 W - 40 C + 85 C Stud Mount Connector SMA Plug 267 mm 117 mm 90 mm IP67 6 x PFP195, 1 x PFP100
Fairview Microwave 天线 Helium Hotspot Antenna Upgrade Kit, 3dBi 800MHz Omni w/ N Male to RP-SMA Plug, 20ft Low Loss 400 Cable and Lightning Protector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits 824 MHz 876 MHz 3 dBi 50 Ohms - 40 C + 60 C Low Loss 400 Bag
Fairview Microwave 天线 Helium Hotspot Antenna Upgrade Kit, 6dBi 800MHz Omni w/ N Male to RP-SMA Plug, 10ft Low Loss 400 Cable and Lightning Protector
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Antenna Kits 824 MHz 876 MHz 6 dBi 50 Ohms - 40 C + 60 C Low Loss 400 Bag
IoT Antennas 天线 Single Band External RF Antenna 863-873 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Straight 3.7 dBi, 5.7 dBi, 6.3 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector N-Type (Plug) CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Smart Metering, Smart Home Networking, Wi-Fi 6E Mesh 22 mm 215 mm IP67 Bulk
Sierra Wireless 天线 2in1 Panel Antenna - 2xLTE, Bolt Mount, 1m, Black
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz, 1.71 GHz 960 MHz, 3.8 GHz 3G/4G 5 dBi 50 Ohms 20 W - 30 C + 70 C 2 Band Screw SMA Male SMA Plug 150 mm 45 mm 49 mm RG174 Bulk
IoT Antennas 天线 Multi Band External RF Antenna WiFi ANT 2400-2500 / 5150-5825 / 5925-7125 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 7.125 GHz WiFi Right Angle, Straight 2.7 dBi, 4.4 dBi, 4.6 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Connector SMA (Plug) CPE – Router, Set-Top Boxes, Gateway, IoT devices, Robotics, Smart Metering, Wi-Fi 6E Mesh 22 mm 6.8 mm 6.8 mm Bulk
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
Taoglas 天线 TG.22 3G/2G Cellular Connector Mount Monopole SMA(M)RA High Temperature

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 2.3 20 W - 40 C + 150 C Monopole 1 Band Connector SMA Male SMA Male Cellular Bulk
Sierra Wireless 天线 3in1 Panel Antenna - 2x5G/LTE, GNSS, Bolt Mount, 2m, Black
Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.428 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 3G/4G GNSS 9 dBi, 26 dB 50 Ohms 2.1 10 W - 40 C + 80 C 3 Band Screw SMA Male SMA Plug IoT 238 mm 63 mm 90 mm IP69K RG174 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 50mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
u-blox 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U