PHOENIX PASSIVE COMPONENTS 天线

结果: 92
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装

2J Antennas 天线 PHOENIX 5GNR/4GLTE/3G/2G MIMO AD 1库存量
23在途量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 2.8 dBi, 3.7 dBi, 6.3 dBi 50 Ohms 3.1:1, 2.1:1, 3.1:1, 3.0:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas 天线 PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI
13预期 2026/7/2
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas 天线 PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI 10库存量
10预期 2026/7/8
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk


Phoenix Contact 天线 ANT-OMNI-5900-01 无库存交货期 8 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz 5 dBi 50 Ohms - 45 C + 70 C 1 Band N Type Omnidirectional 16 mm 130 mm IP64 RAD
Phoenix Contact 天线 RAD-ISM-5000-ANT- PAR-18-N 无库存
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Antenna 5 GHz ISM 18 dBi - 40 C + 70 C 1 Band N Type ISM 152.4 mm 152.4 mm IP55 RAD
Phoenix Contact 天线 RAD-ANT-GSM/UMTS- QB-YAGI-8 无库存
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Yagi GSM, UMTS 0 C + 70 C 292 mm 211 mm 66 mm RAD Bulk

Phoenix Contact 天线 RAD-ISM-900-ANT- OMNI-FG-3-3-N 无库存
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 RFID Collinear Fiberglass 5 dBi 50 Ohms - 40 C + 80 C 1 Band Bracket Mount Connector N Female 900 MHz 44.25 in IP65 RAD
Phoenix Contact 天线 RAD-ISM-5000-ANT- PAR-22-N 无库存
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Parabolic 5.25 GHz 5.85 GHz ISM 22 dBi - 40 C + 70 C 1 Band N Type ISM IP55 RAD
Phoenix Contact 天线 ANT-OMNI-0671-01
Phoenix Contact 天线 ANT-OMNI-868-01
- 40 C + 75 C 620 mm IP67
Phoenix Contact 天线 RFC DUAL-FAN

Unspecified Antennas 0 C + 55 C
Phoenix Contact 天线 IBS INBC METER/E

Unspecified Antennas - 30 C + 70 C
Phoenix Contact 天线 RAD-ISM-2400-SET-ANT
Phoenix Contact 天线 ANT-DIR-868-01
- 40 C + 75 C 35 mm 80 mm 101 mm IP67
2J Antennas 天线 GNSS L1L5

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 IRIDIUM SCREW M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBic 50 Ohms 1.6:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas 天线 GNSS L1L5

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
Phoenix Contact 天线 ILC IB-PLSET

Unspecified Antennas
2J Antennas 天线 GNSS L1L2

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas 天线 868 MHz/LoRa/ISM SCREW M

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 GNSS/L1 IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz GPS, Galileo, Glonass, QZSS 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM MAGNETIC ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz GPS, Galileo, QZSS 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 GNSS L1L2 SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX