Screw 天线

结果: 57
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 5in1 Screwmount 2m RG-174/TGC-302 GNSS L1/L5 SMA(M) 5G(1-4) SMA(M) 19库存量
最低: 1
倍数: 1

Indoor Antennas 1.164 GHz 1.61 GHz GPS, GLONASS 2.49 dBi, 3.38 dBi, 3.93 dBi 50 Ohms - 40 C + 85 C 4 Band Screw SMA 350 mm 70 mm 35 mm IP69K RG-174 Bulk
2J Antennas 天线 BAYONET 4GLTE/3G/2G WIDEBAND WAL 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Wall Mount Screw SMA-Male 829 MHz, 1.94 GHz, 2.6 GHz 219 mm LL195 BAYONET Bulk

2J Antennas 天线 TWINS 5GNR/4GLTE/3G/2G ARRAY WAL 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 903库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies 天线 860-960MHz Whip Elemnt for MAG Bases 915库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 860 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 3.8 dBi 136 MHz 50 Ohms 1.5 - 40 C + 80 C 1 Band Screw Screw 892 MHz Cellular 295.4 mm MAG Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port 1,199库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 42 mm 8 mm Tray
TE Connectivity / Linx Technologies 天线 Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain 1,999库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 33.2 mm 5.2 mm Tray
TE Connectivity / Linx Technologies 天线 Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 234库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz 175库存量
1,200预期 2026/7/27
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby 2.4 dBi 70 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 50.5 mm LP Tray
TE Connectivity / Linx Technologies 天线 824-960MHz Hi-Gain Elemnt for MAG Bases 134库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dipole 824 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 0.5 dBi, 3.7 dBi 136 MHz, 170 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.795 GHz Cellular 233.17 mm MAG Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 106.15 87.21 26.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 166库存量
最低: 1
倍数: 1

Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz 83库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 312 MHz 318 MHz UHF Helical Stubby - 4 dBi 6 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies 天线 800&1800MHz Dual-Bnd Elemnt for MAG Base 52库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant 60库存量
最低: 1
倍数: 1

450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Screw Bulk
TE Connectivity / Linx Technologies 天线 Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz
373预期 2026/7/10
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Pulse Electronics 天线
42预期 2026/6/19
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
Quectel 天线 Ext,COMBO,4G+4G DIV 2in1,1500mm,SMA Male,4G: 700 960 MHz; 1710 2690MHz;4G DIV: 700 960MHz; 1710 2690 MHz,F 81 *14.5,Black,RG174,= -9.8dB 无库存
最低: 100
倍数: 100

698 MHz, 1.71 GHz 960 MHz, 2.69 GHz LTE Screw Screw SMA (Male) 81 mm 81 mm 27.5 mm
TE Connectivity / Linx Technologies 天线 ANTENNA INTERNAL PW-LPN TYPE #6 SCREW

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Screw 61.9 mm
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
ProSoft Technology 天线 WLAN 6dBi Omni 2.4/5GHz

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz