WiFi 天线

结果: 930
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Ezurio 天线 Embed,Assy,100MM,UFL 802.11abg,,FLEX
1,100预期 2026/8/11
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Mini Nanoblade Flex Bulk

Maxtena 天线
3预期 2026/6/29
最低: 1
倍数: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE
2预期 2026/9/9
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 700 MHz 2.7 GHz WiFi T-Bar 2 dBi 50 Ohms 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 155 mm 130 mm PRO100
HUBER+SUHNER 天线 SENCITY Omni-SR Dome Antenna
6预期 2026/8/5
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5 GHz WiFi Omni-SR Dome
HUBER+SUHNER 天线 SENCITY Rail Antenna with GNSS/LNA
2在途量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 9.5 dBi 50 Ohms 1.8 100 W - 45 C + 85 C 256 mm 100 mm 90 mm IP68 7/16
HUBER+SUHNER 天线 SENCITY Rail Antenna with GPS
2预期 2026/7/8
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
KYOCERA AVX 天线 BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500在途量
最低: 1
倍数: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 2.4 GHz Compact Whip External Black RP-SMA Connector
600在途量
最低: 1
倍数: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
2J Antennas 天线 DEBA WIFI/BT 2.4 SMA RP
55在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
TE Connectivity 天线 S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49预期 2026/9/11
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
Sierra Wireless 天线 7in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 4m, Black
3预期 2026/8/17
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz 4G/5G GNSS, GPS WiFi Dome Dome 6.3 dBi, 6.7 dBi, 30 dB 50 Ohms - 40 C + 85 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
Antenova 天线 WLAN/GNSS Dual Ant. 100mm Cable w/Ipex
100预期 2026/7/28
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
Radiall 天线 DIPOLE ANTENNA 2.4GHz REVERSE SMA
10预期 2026/10/16
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Industrial, Military, Handheld 2.42 in Bulk
Amphenol Procom 天线 UWTA 600-6000/1M/SMA
2预期 2026/7/22
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 600 MHz 6 GHz 2G/3G/4G/5G WiFi 50 Ohms 2:1 25 W - 50 C + 75 C 2 Band Chassis Mount Connector SMA Male 152 mm 63 mm 15 mm IP67 R58 UWTA Bulk
Pulse Electronics 天线 GPS/MIMO LTE&WLAN GNSS Vehicle Mount
3预期 2026/6/26
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 5 dBi 50 Ohms 1.5, 1.4, 1.6 - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 GPSMB50xx Bulk
Taoglas 天线 WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M)
159预期 2026/7/16
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 600 MHz 6 GHz LTE WiFi Hinged Right Angle 2.46 dBi 50 Ohms - 40 C + 85 C 2 Band Connector SMA (Male) In-Building Connectivity Systems 135 mm RG178 Bulk
Walsin RFECA3216060A1T
Walsin 天线 SMD Antenna
4,031在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Johanson Technology 天线 ANTENNA CHIP 2.4GHZ MINI
23,784在途量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
RF Solutions ANT-24G-S21-P5FL
RF Solutions 天线 2.4GHZ STUBBY ANTENNA STRAIGHT SMA
203在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Panel Mount Connector U.FL 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
KYOCERA AVX 天线 Automotive On/Off Gr ound WiFi/BT PCB 418,500工厂有库存
最低: 1
倍数: 1
: 2,250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Perm Mnt Mini Ant. R Angle Post 2.45GHz 400工厂有库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity 天线 OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi, 950工厂有库存
最低: 30
倍数: 30

Multiprotocol Antennas Indoor Antennas Passive Antenna 380 MHz 6 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Radio, IoT, ISM Module Panel 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi 50 Ohms 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 50 W - 30 C + 70 C 7 Band Ceiling Mount Connector N Female 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz In-Building Systems 298 mm IP67 30 cm Coax CMS
TE Connectivity 天线 Omni,VPOL,Fixed,NM 62工厂有库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 5 dBi 50 Ohms 1.5:1 10 W - 40 C + 70 C 1 Band Bracket Mount Connector N Male 2.4425 GHz Mesh Networking 355 mm
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant
60预期 2026/7/7
最低: 1
倍数: 1

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 5.6 dBi 50 Ohms - 40 C + 85 C 1 Band Terminal Mount Connector SMA Male 135 mm 15.6 mm 13 mm IP67 Bulk
Antenova 天线 Dromus Dual-Band Wi-Fi Antenna 无库存交货期 8 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 2 Band Dromus Bulk