LAIRD CONNECTIVITY 天线

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity 天线 Omni,FixMnt,,NM
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee OC
TE Connectivity 天线 WHIP, QW, 5/8,806-86 6MHz
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip 1 Band QW
TE Connectivity 天线 WHIP, AB, 1/4, 450-4 70,
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Whip Straight with Base
TE Connectivity C144/440C
TE Connectivity 天线 WHIP,DB,144-148/440- 450M
ISM Antennas - ISM, MICS, UHF, VHF, UWB Whip
TE Connectivity 天线 OMNI,LOW PIM,30CM,D43F

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount 4.3-10 Female CFSA
TE Connectivity 天线 OMNI,LOW PIM,30CM,NF

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Panel Mount N Female CFSA
TE Connectivity 天线 OMNI,DBAND,30cm,D43F OD180MM,BULK,HOLES,

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 3 dBi 50 Ohms 1.7:1 50 W - 30 C + 70 C 3 Band Ceiling Mount Cable 180 mm 180 mm 7.6 mm CFSA
TE Connectivity BB7603R
TE Connectivity 天线 WHIP,MC,5/8,760-870M Hz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz Whip
TE Connectivity 天线 Omni,Dband,30CM,D43F 698-4200MHz,3dBi,8P

Multiprotocol Antennas 698 MHz 4.2 GHz Dual Female 4.3-10 CMD69423P
TE Connectivity ETRA8213
TE Connectivity 天线 OMNI,PhE,NMO,821-896 MHz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 821 MHz 896 MHz 1 Band
TE Connectivity BB8962N
TE Connectivity 天线 WHIP,MC,1/2,896-970M Hz
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 896 MHz 970 MHz Whip
TE Connectivity B4503S
TE Connectivity 天线 WHIP,MC,5/8,450-470MHZ, TUN,3,CH,GP,SPRI
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Whip Straight with Base
TE Connectivity 天线 OMNI,Dband,300mm,NF BULK PACK,8PK

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Module 6.7 dBi 50 Ohms 2:1 50 W - 30 C + 70 C Ceiling Mount Dual Female N 218.7 mm 218.7 mm 43.5 mm CMD69423P Bulk
TE Connectivity 天线 M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) 3.8 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C Screw SMA Male 80 mm 80 mm 37 mm IP67 Ultralink 092463 HCF
TE Connectivity TRA8063N
TE Connectivity 天线 OMNI,Ph,NMO,806-866M Hz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 866 MHz
TE Connectivity TRA7603
TE Connectivity 天线 OMNI,Ph,NMO,760-870M HZ

ISM Antennas - ISM, MICS, UHF, VHF, UWB 760 MHz 870 MHz
TE Connectivity TRAB8903P
TE Connectivity 天线 OMNI,SB,Ph,890-960MHZ 3,PMT
ISM Antennas - ISM, MICS, UHF, VHF, UWB 890 MHz 960 MHz Sub GHz Phantom
TE Connectivity MAF94310
TE Connectivity 天线 Dipol,Hepta,500MM,MM CXP
Unspecified Antennas
TE Connectivity S9028PCL40RTN
TE Connectivity 天线 PANEL,LHCP,40in,RTNM
TE Connectivity HDDA5W-29-SP
TE Connectivity 天线 DISH,SPol,FIXED,NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Parabolic Dish
TE Connectivity PAV38278P-30D43F
TE Connectivity 天线 PANEL,ARTMNT,30CM,DN3F
TE Connectivity B1442NR
TE Connectivity 天线 WHIP,MC,5/8,144-174MHz
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity CAF94146
TE Connectivity 天线 ANT,Micropshere
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity S8658PL40RTN
TE Connectivity 天线 PANEL,LHCP,40in,RTNM
TE Connectivity 天线 INFRA M2M,VEHICULAR,MIMO FIN PROF,5 PORT

Gar