WIRE 天线

结果: 826
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Siretta 天线 ADHESIVE PUCK 2G/3G/4G WiFi and GPS/GNSS/GALILEO COMBO ANTENNA 3M SMAM x3 无库存交货期 12 周
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.45 GHz, 2.6 GHz Cellular Applications, Wireless Applications, Satellite Applications 16 mm 3 M RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE 无库存交货期 12 周
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk
Powercast 天线 915MHz 6.1 dBi Patch Antenna SMA male con 交货期 6 周
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 4.8 dBi 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 50mm 无库存交货期 12 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 50 mm RF1.13
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S Indoor
Pulse Electronics 天线 Monopole W/254mm Cbl 698-6000MHz 无库存交货期 8 周
最低: 3,000
倍数: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 254 mm RF1.13 W3554 Bulk
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 无库存交货期 14 周
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S Indoor
HUBER+SUHNER 天线 SENCITY Spot-S Indoor Antenna 无库存交货期 14 周
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER 天线 SENCITY Spot-S 无库存交货期 14 周
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm Spot-S
Pulse Electronics 天线 PCB Emb Multi-band ISM686/915Mhz,2.4Ghz 无库存交货期 6 周
最低: 1,130
倍数: 10

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip T-Bar 2 dBi, 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application 118.5 mm 102 mm 0.8 mm PCB Embedded Bulk
HUBER+SUHNER 天线 WiFi Directional, 2.4 GHz, 8.5 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, Conn. TNC (f) 无库存
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
Pulse Electronics GPSDMW700/5800SSS
Pulse Electronics 天线 Wireless - External, Outdoor Multi-Ant Combine without Module 无库存交货期 12 周
最低: 24
倍数: 12

Multiprotocol Antennas Active GPS 698 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Bulk
Radiall 天线 ANTENNA, OVERMOLDED WHIP 无库存
最低: 10
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Whip 136 MHz 174 MHz - 2 dBi 50 Ohms 3:1 8 W 1 Band TNC Land Mobile Radio (LMR) Antenna
Siretta 天线 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 无库存交货期 16 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, Wireless Applications 240 mm Bulk
Radiall 天线 2,4GHz BLADE RADOME OMNI N/A
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk
TE Connectivity / AMP 天线 PCB ANTENNAS, WLAN DUAL BAND 无库存交货期 26 周
最低: 37,500
倍数: 37,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna, SMA (M) 无库存交货期 16 周
最低: 100
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 2 dBi, 1.2 dBi, 0.3 dBi, 2.4 dBi, 3 dBi, 3 dBi, 4.2 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 171 mm 49 mm 10 mm Apex Bulk

TE Connectivity 天线 4G World Band MetaSpan, PCB, Chas 无库存交货期 14 周
最低: 3,600
倍数: 3,600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace 3.9 dBi 50 Ohms 3:1 3 W 3 Band Adhesive Mount Connector TE MCIS 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Wireless Application 110 mm 14 mm 1.31 mm 120 mm RF1.13
Radiall 天线 Antenna 4.8-5.0 GHz 6 dBi, FOAM FILLED 无库存
最低: 10
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.8 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 4.9 GHz Wireless Applications 294.26 mm MID GAIN COLINEAR ANTENNA
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna SMA(M)RA 无库存交货期 16 周
最低: 100
倍数: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Blade Right Angle 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 148 mm 49 mm 10 mm IP65 Apex Bulk
Taoglas 天线 GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged 无库存交货期 16 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
Taoglas 天线 MA1044 GPS, Wi-Fi, AM/FM & SDARS 4in1 Sharkfin Antenna 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Vehicle Antennas Active 88 MHz 5.83 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4 dBi, 4.5 dBi, 6 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA I, FAKRA K 535 kHz, 1.605 MHz, 108 MHz, 1.57542 GHz, 1.602 GHz, 2.328 GHz, 2.45 GHz, 5.5 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 183.64 mm 80.91 mm 80.8 mm IP65 3 M RG174 x 4 Bulk
ABRACON 天线 5GHZ WLAN 5DBI 交货期 15 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
TE Connectivity 天线 Omni,FixMnt,FIXED,NF 无库存交货期 16 周
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 5.725 GHz 6 GHz Cellular (NBIoT, LTE), DSRC WLAN ISM Collinear Radome 12 dBi 50 Ohms 2.0:1 - 30 C + 70 C 1 Band Bracket Mount Connector N Female 5.8625 GHz Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points 248.6 mm 249.4 mm IP67 OC