Bluetooth 天线

结果: 661
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (1 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (5 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz Band Flexible Antenna, WIFI/BT Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 2.4 GHz 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 2.4 GHz 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
Amphenol-SAA 天线 2.4GHz/5GHz Band Flexible Antenna, WIFI/BT Antenna

Multiprotocol Antennas PCB Antennas 2.4 GHz 5 GHz Bluetooth WiFi Flexible Adhesive Mount Connector PIOV FPC
IoT Antennas 天线 IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
IoT Antennas 天线 Single Band Embedded RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip Rectangular 3.3 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi and Bluetooth Mesh 2 mm 1.2 mm 0.6 mm Bulk
TE Connectivity 天线 PCB ANTENNA SINGLE BAND TAPE AND REELED
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
TE Connectivity 天线 1513164-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity 天线 2108517-2 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity 天线 2108783-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 617 MHz 3 GHz Bluetooth 50 Ohms 2:1 - 40 C + 85 C PCB Mount Connector SMA 5G, Bluetooth, Cat-M/NB-Io 45.4 mm 160.2 mm 4.2 mm Bulk
TE Connectivity 天线 2108784-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE GNSS 3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band SMD/SMT Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 45.6 mm 130.3 mm 4.2 mm Bulk
TE Connectivity 天线 2108891-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk
TE Connectivity 天线 2108964-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk
TE Connectivity 天线 2118614-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular, NBIoT, LTE 3 dB 50 Ohms - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 73.16 mm 114.62 mm 2.64 mm Bulk
TE Connectivity 天线 2118908-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk
TE Connectivity 天线 2195852-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 4.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk