SMD/SMT 天线

结果: 665
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 Internal/Embedded 天线 Active Patch Connector Mount U.FL (UMCC), IPEX MHF1 无库存交货期 16 周
最低: 100
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GLONASS, GPS Patch Ceramic 3 dBi 10 MHz, 18 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Tracking System, Urban Canyons 25 mm 25 mm 8.6 mm 108.5 mm RF1.13 APAM Bulk
ABRACON 天线 Internal/Embedded 天线 Connector Mount IPEX (F) 无库存交货期 14 周
最低: 360
倍数: 360

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Stacked - 2 dBi, 0 dBi, 2 dBi 50 Ohms 1.5, 1.95, 2.74, 6.12 - 40 C + 85 C 4 Band PCB Mount SMD/SMT IPEX Female M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 13 mm 100 mm RF1.13 APAR Tray
ABRACON 天线 Internal/Embedded 天线 Surface Mount Surface Mount(Solder) 无库存交货期 14 周
最低: 2,000
倍数: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 无库存交货期 14 周
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.8 GHz Chip 0.5 dBi 150 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas 天线 CA.51 5.9GHz C-V2X Ceramic Chip Antenna 无库存交货期 16 周
最低: 5,000
倍数: 100
: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Chip Ceramic 2.87 dBi 110 MHz 50 Ohms 2 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.9 GHz DSRC, IEEE 802.11p 1.6 mm 0.8 mm 0.3 mm Reel
Taoglas 天线 ILA.09 915MHz 5*3*0.5mm 0.39dBi Ceramic Loop Antenna 无库存交货期 16 周
最低: 6,000
倍数: 100
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Loop Chip 0.39 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel
Taoglas 天线 Warrior Chip SMD Ceramic Band 28 Antenna 无库存交货期 16 周
最低: 450
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel
Taoglas 天线 600-6000MHz FR4 Small Form Factor Antenna 无库存交货期 16 周
最低: 1,000
倍数: 1,000
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel
Taoglas 天线 GPS SMT Pasv Patch 25*25*4.5mm 无库存交货期 16 周
最低: 500
倍数: 100
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel

TE Connectivity / Linx Technologies 天线 SMD Planar Ant. 418MHz 无库存交货期 10 周

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube
TE Connectivity 2118326-1
TE Connectivity 天线 5GHZ SNGL BAND PIFA ANTENNA 无库存交货期 12 周
最低: 10,400
倍数: 10,400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.875 GHz WiFi 2.4 dB 50 Ohms 1 Band PCB Mount SMD/SMT 15 mm 10 mm 1 mm Bulk
KYOCERA AVX A1000146
KYOCERA AVX 天线 WLAN TS Automotive V ersion 无库存交货期 9 周
最低: 12,000
倍数: 1,200
: 1,200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel
Antenova 天线 Rubra Penta-band SMD antenna 无库存
最低: 1,000
倍数: 1,000
: 1,000

Multiprotocol Antennas PCB Antennas 824 MHz 2.17 GHz 1.2 dBi 50 Ohms 2.6:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT Penta Band Cellular, Remote monitoring, Tracker devices, 40 mm 10.4 mm 3.2 mm Rubra Reel
Antenova 天线 KIRBii 868/915 MHz Chip Antenna 无库存
最低: 2,500
倍数: 2,500
: 2,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip Antenna 868 MHz 928 MHz Chip 0.7 dB, 1.6 dB 50 Ohms 1.2:1, 2.1:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT Remote monitoring, Sensors 10 mm 2 mm 3 mm Kirbii Reel
Taoglas 天线 GWLA.10 2in1 GPS/Galileo & Dual-Band Wi-Fi 3.2*1.6*0.5mm Ceramic Loop Antenna 无库存交货期 16 周
最低: 5,000
倍数: 100
: 100

Multiprotocol Antennas PCB Antennas 1.57542 GHz 5.85 GHz GPS WiFi Loop Chip 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11ac 3.2 mm 1.6 mm 0.5 mm Reel
Taoglas 天线 Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna 无库存交货期 16 周
最低: 450
倍数: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
TE Connectivity 天线 Active ant.,MHF,100mm,L1+G1 无库存

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity 天线 Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 无库存

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk

TE Connectivity / Linx Technologies 天线 SMD Planar Ant. 315MHz 无库存

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP 天线 2.4MHz SB; 802.11 WIMAX U.FL 无库存

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel
Silex Technology 108-00019-050
Silex Technology 天线 Presetta WLAN ant IMD metal antenna 无库存交货期 16 周
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Stamped Metal Dipole PCB Mount SMD/SMT
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant 无库存交货期 6 周
最低: 200
倍数: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray
Quectel 天线 Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm 无库存
最低: 3,000
倍数: 3,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
CEL RAC00024-B
CEL 天线 BULK 2.4GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL 天线 BULK 2.4/5 GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk