LINX 天线

结果: 691
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 4.2 GHz Cellular (NBIoT, LTE) Whip Straight - 0.4 dBi, 2.5 dBi, - 1.5 dBi, 2.1 dBi, 3.5 dBi, 1.7 dBi 50 Ohms 2.1, 2.3 10 W - 20 C + 80 C 8 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 82.8 mm RG-174/U MMG Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 916MHz 1.32 300UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, GPS+DUAL Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies 天线 Antenna Dome 2.4GHz RG174 150 SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 433MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz 1.32 300 UFL

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MH4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 25x20mm, 200mm cable, MHF4

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 GNSS L1 Linear FPC Antenna, 200mm cable, U.FL-type Connector, GPS, GLONASS, Galileo, Beidou, QZSS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.561 GHz 1.602 GHz GPS, GLONASS Square Flexible 2.6 dBi, 3.2 dBi 50 Ohms 1.6, 1.9 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Global Navigation 25 mm 25 mm 0.1 mm 1.13 Coax Bulk
TE Connectivity / Linx Technologies 天线 5G/4G/LTE Cellular W ideband Puck Antenn

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 5.925 GHz 4G/5G, Cellular (NBIoT, LTE) 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 - 40 C + 70 C 8 Band Panel Mount Connector SMA 1.695 GHz to 2.2 GHz 23.3 mm 54.7 mm IP65, IP67 RG-174/U SPS Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome WiFi6 2.4/5.8GHz 1.13 MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount MHF4 Plug 5 GHz 10 mm 19 mm 1.13 mm Coax WRT Bulk
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC MHF4 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies 天线 Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome 868MHz RG174 300 SMA

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 868 MHz 10 mm 19 mm RG-174 WRT Bulk