RHCP 天线

结果: 763
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Maxtena 天线 Active Multi-Frequency Antenna - External (L1/L2/L5/L-BAND)

Outdoor Antennas GNSS Antenna 1.197 GHz 1.606 GHz GLONASS Radome 3.3 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Magnetic Mount SMA SMA, SMB, MCX GNSS Positioning 75 mm 70 mm 23 mm Bulk
Maxtena 天线 Active Multi-Frequency Antenna - Embedded (L1/L2/L5/L-BAND)

Outdoor Antennas Embedded Antenna 1.197 GHz 1.606 GHz GLONASS, GPS Square 28 dB 2:1, 2.3:1 - 40 C + 105 C 2 Band Adhesive Mount GNSS, UAV 65 mm 65 mm 17 mm U.FL Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band Connector SMA Male 41.7 mm IP67 Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GPS - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band Connector SMA Male 1.575 GHz, 1.602 GHz 41.7 mm IP67 Bulk
Maxtena 天线

Modules 1.616 GHz 1.626 GHz - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 41.7 mm IP67 Bulk
Maxtena 天线 GNSS/L1 L2 Magnetic Mount

Outdoor Antennas Magnetic Antenna 1.227 GHz 1.602 GHz GLONASS, GPS Radome 28 dB 1175 MHz to1260 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.5:1, 1.7:1 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA-Male Industrial IOT, Robotics 21.5 mm IP67, IP69 LL100 Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.627 GHz 2.6 dBi 50 Ohms 1.6:1 - 40 C + 85 C 2 Band Connector SMA Male IP67, IP69 Bulk
Maxtena 天线

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 1.621 GHz IP67 RG-58 Bulk
Maxtena 天线

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 1.621 GHz IP67 Bulk
Maxtena 天线

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 433 MHz 1.61 GHz GLONASS, GPS - 0.4 dBi 50 Ohms 1.7:1 50 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67 RG174 Bulk
Maxtena 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.582 GHz GPS Patch Ceramic 0.5 dBic 9 MHz 50 Ohms 1.2 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.577 GHz Vehicle and Fleet Tracking, Military & Security, Asset Tracking, Oil & Gas, Navigation Devices, Mining Equipment, M2M, Handheld Devices, Law Enforcement 18 mm 18 mm 2.2 mm Bulk
Maxtena 天线 Passive GPS GLONASS Beidou Antenna 35mm x 6mm
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena 天线 GPS MICROSTRIP ANTENNA

Outdoor Antennas Microstrip Antenna 1.57542 GHz GPS 3.7 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena 天线 GLONASS MICROSTRIP ANTENNA

Outdoor Antennas High Gain GLONASS, GPS 4.9 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount 1.594 GHz Military and Security, Vehicle and Fleet Tracking 35 mm 35 mm 7.35 mm Bulk
Maxtena 天线 Passive GPS Iridium Antenna 40mm x 6.5mm
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
Maxtena 天线 868 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena 天线 915 MHz ISM passive Patch

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
u-blox 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
Siretta 天线 GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.3M RG174 CABLE AND SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS Puck 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male 1.57542 GHz GPS 46 mm 14.5 mm RG174
Siretta 天线 GPS/GLONASS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.35M RG174 CABLE AND SMA MALE RA CONNECT
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57442 GHz 1.57642 GHz GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male GPS 46 mm 46 mm 14.5 mm RG174
Siretta 天线 IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 300mm RG178 CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male GPS 30.5 mm 30.5 mm 13.9 mm RG178
HUBER+SUHNER 天线 GPS Antenna L1+L2 5.0V

1.2276 GHz 1.588 GHz Dome 32 dB, 36 dB 15 MHz, 30 MHz 50 Ohms 2:0 - 40 C + 90 C 2 Band Connector TNC
IoT Antennas 天线 RF External Antenna GLONASS IP66

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.176 GHz 1.602 GHz 31.1 dBi 50 Ohms - 40 C + 70 C Patch 4 Band PCB Mount Connector SMA Male 66 mm 66 mm 26.2 mm IP66 RG-174
IoT Antennas 天线 Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 4.3 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas 天线 Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 4.2 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray