WIRE 天线

结果: 823
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Sierra Wireless 天线 5in1 Reef Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, Black

Outdoor Antennas 600 MHz 6 GHz GPS, GNSS 6.4 dBi 50 Ohms - 40 C + 80 C 2 Band Bolt Mount SMA Male IP69K Bulk
Sierra Wireless 天线 7in1 Reef Sharkfin Antenna - 4x5G/LTE,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt Mount, 4m, Black

Outdoor Antennas 600 MHz 6 GHz WiFi 6.4 dBi 50 Ohms - 45 C + 85 C 2 Band Bolt Mount SMA Male IP69K Bulk
Sierra Wireless 天线 7in1 Long Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 2m, Black

Outdoor Antennas 600 MHz 6 GHz 4.7 dBi 50 Ohms 2:1 - 45 C + 85 C 4 Band Bolt Mount SMA Male IP69K RG-174, TGC-302 Bulk
Sierra Wireless 天线 7in1 Flat Panel Antenna - 4x5G, GNSS L1/L5, 2xWiFi 2.4/5GHz, Adhesive Mount, 3m, Black

Outdoor Antennas 617 MHz 6 GHz GPS, GNSS 4.25 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount SMA Male IP67 RG-174, TGC-302 Bulk
Siemens 6GK58974MC000AA0
Siemens 天线 Antenna ANT897-4MC. Mobile wireless
ProSoft Technology A5003SBH-O-2/S
ProSoft Technology 天线 ESD Symbotic 5 GHz Bulkhead

3 dBi RP-SMA Male 5 GHz
ProSoft Technology A5003SBH-O-4/S
ProSoft Technology 天线 ESD Symbotic 5 GHz Bulkhead

3 dBi RP-SMA Male 5 GHz
Pulse Electronics W6102B0150
Pulse Electronics 天线 WIRELESS INFRASTRUCT

Bulk
Pulse Electronics W7049
Pulse Electronics 天线 WIRELESS INFRASTRUCT

Bulk
Pulse Electronics PHX2904801
Pulse Electronics 天线 Wireless - External, Outdoor Single- Ant

Bulk
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G, 3 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
KYOCERA AVX 天线 WiFi 5/6GHz PCB 50mm Cable MHF Connector

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 7.125 GHz PCB Trace < 4.3 dBi, < 3.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Wireless application 15.9 mm 7.6 mm 0.4 mm W2 Family Bulk
Airgain 天线 MULTIMAX 5G antenna with 1 Cell/5G & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
KYOCERA AVX 天线 WiFi 5/6GHz PCB 100m m Cable MHF4L Connec

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 7.125 GHz PCB Trace < 4.3 dBi, < 3.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4 Wireless application 15.9 mm 7.6 mm 0.4 mm W2 Family Bulk
Airgain 天线 MULTIMAX 5G antenna with 1 Cell/5G, 1 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 5G, LTE WiFi 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
Airgain 天线 MULTIMAX 5G antenna with 2 Cell/5G, 2 Wi-Fi, & 1 GNSS. 1 foot pigtail. Bolt mount. Color black. EZConnect cable harness sold separately
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Fixed Wireless Access Antenna 600 MHz 6 GHz 35 dBi 1558 MHz to 1610 MHz 2:1 - 40 C + 85 C 6 Band Threaded SMA Male 231.5 mm 78 mm 78.2 mm IP67, IP69K LMR-100
KYOCERA AVX 天线 WiFi 5/6GHz FPC 100m m Cable MHF Connecto

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 7.125 GHz FPC Trace < 4.3 dBi, < 3.9 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Wireless application 15.9 mm 7.6 mm 0.4 mm W2 Family Bulk
Pulse Electronics NMOWBQCFT
Pulse Electronics 天线 24 MHZ VHF-UHF FIELD TUNAB NPB

ISM Antennas - ISM, MICS, UHF, VHF, UWB 132 MHz 850 MHz Bulk
HMS Networks ABE02012
HMS Networks 天线 WiFi Antenna, Folding, 2.4/5Ghz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5 GHz WiFi Whip Tilt/Swivel 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz Anybus Wireless Bulk
HMS Networks ABE02101
HMS Networks 天线 WiFi Antenna, Dual Band Straight, 2.4/5Ghz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Straight 2.4 GHz 5 GHz WiFi 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz Anybus Wireless Bulk
Soldered 天线 LORA, 868MHz, WIRE, antenna

LoRa Antenna 50 Ohms PCB Mount 14 mm Bulk
Sierra Wireless 6001430
Sierra Wireless 天线 Stubby WiFi FAKRA Antenna - 2.4/5GHz
WiFi Stubby 2.4 GHz, 5 GHz Bulk
Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk
Sierra Wireless 6001401
Sierra Wireless 天线 Paddle LPWA Adhesive Mount Antenna FAKRA
Paddle 698 MHz 2.7 GHz Adhesive Mount Bulk