WIRE PRO 天线

结果: 63
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
ProSoft Technology A5003SBH-O-2/S
ProSoft Technology 天线 ESD Symbotic 5 GHz Bulkhead

3 dBi RP-SMA Male 5 GHz
Quectel 天线 GNSS Screw Mount Low Profile Active External Antenna
Outdoor Antennas GNSS Screw IP67
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 400 MHz 470 MHz 7.1 dBi 50 Ohms Linear - 40 C + 85 C Dipole 3 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 Linear - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, LPWA/ISM*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 470 MHz 2.1 dBi 50 Ohms 4.5 Linear - 40 C + 85 C Dipole 1 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, F 99.98 17.46mm, Monopole, 4G*1,1460mm, ALSR100, SMA Male, IP68, IK10, UL 746c f1, RoHS&REACH Compliant

Modules 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz 4G SMA (Male) IP67, IP69K, IK09 Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*2,1028mm, RG174LL, 1028mm, RG174LL, SMA Male, SMA Male, IP68, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 3.2 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 143.73 mm 51.33 mm 15 mm IP68 RG-174LL Bulk
Quectel 天线 External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel 天线 External Antenna, Low Profile, Magnetic mount, 55.6 50.3 18mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 21 +/-3dB, IP66, RoHS Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Bag
Quectel 天线 External Antenna, Low Profile, Terminal mount,146.4 71.43mm, Active, GNSS L1&L2&L5&E6&L-Band*1,TNC Female, LNA Gain 40 +/-4dB, IP67, RoHS&REACH Compliant

Box
Quectel YEGM013AA
Quectel 天线 External Antenna, Low Profile, Screw mount,146.4 71.43mm, Active, GNSS Full Band*1,TNC Female, LNA Gain 37 +/-4dB, IP67, RoHS&REACH Compliant
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Box