WiFi 天线

结果: 930
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM
2J Antennas 天线 2in1 WIFI/ 2.4-5.0GHz/WiFi/ISM MIMO SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee IP67, IP69K, IK09 LMR195 HELM
2J Antennas 天线 2in1 4G LTE/3G/2G WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth WiFi 4 dBi, 5 dBi 50 Ohms 1.2:1, 1.5:1, 1.8:1, 2.1:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 DACAR302 HELM
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi Dome 5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male IP67, IP69K, IK09 DACAR302, LMR100 HELM
2J Antennas 天线 4in1 2.4-5.0GHz//WiFi MIMO SCREW M

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 5.6 dBi, 5.7 dBi 50 Ohms 1.9:1,1.6:1, 1.5:1,, 2.1:1, 1.8:1 25 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male 2.4 GHz, 5 GHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas 天线 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA
Mikroe 天线 WIFI Rubber Antenna 2.4GHz right angle SMA

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi 2 dB 100 MHz 50 Ohms 50 W - 30 C + 75 C 1 Band Screw SMA Male 50 mm
Sierra Wireless 天线 6in1 Dome Antenna - 2x5G/4G, GNSS, 3xWi-Fi, 2.4/5GHz, Bolt Mount, 5m, White
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.7 GHz, 2.4 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome 10 dBi, 26 dB 50 Ohms 2:1 - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 75 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 9in1 Dome Antenna 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 1.562 GHz, 2.4 GHz, 5 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 9in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt, 4m, White
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 2.4 GHz 960 MHz, 6 GHz, 5 GHz to 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 7in1 Dual Sharkfin Antenna - 4x5G,GNSS L1/L5,2xWiFi 2.4/5GHz, Bolt, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 5 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 8.2 dBi, 30 dB 50 Ohms - 40 C + 80 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 4m, Black
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 7.1 dBi, 30 dB 50 Ohms - 40 C + 80 C 5 Band Screw SMA Male SMA Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (1 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
MultiTech 天线 IP67 LTE Antenna, 7" (3.5 dBi) (5 Pk)
Multiprotocol Antennas Outdoor Antennas Bluetooth Cellular (NBIoT, LTE) GNSS WiFi ISM 3.5 dBi 25 W - 40 C + 70 C Bracket Mount Connector SMA Female, N Male IP67
Antenova 天线 Amoris Dual-Band Wi-Fi Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 2 Band Amoris Bulk
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 5M LOW LOSS LMR100 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 3G, GSM, GPRS WiFi Dome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Siretta 天线 GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174

Siretta 天线 WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 1M RG174 CABLE RP-SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 3.17 dBi 50 Ohms 1.9:1 - 20 C + 60 C 1 Band Panel Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 10 mm 19 mm 1.13 mm Coax
Siretta 天线 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk
Siretta 天线 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 734 MHz 2.7 GHz 3G/4G WiFi Bolt Through 2 dBi, 2 dBi, 4 dBi 50 Ohms 3.5 1 W - 30 C + 60 C 3 Band Screw IPEX IPEX 3G/4G WiFi 60 mm 23 mm 1.13 mm Coax

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174
HUBER+SUHNER 天线 SENCITY Rail Antenna

Multiprotocol Antennas Outdoor Antennas 694 MHz 5 GHz Cellular (NBIoT, LTE) WiFi 1.5 dBi, 1.7 dBi, 2 dBi 50 Ohms 1.5, 1.7, 2 - 40 C + 85 C N Female, SMA Male Cellular, GNSS, WiFi 86 mm 146 mm 93 mm IP66 Rail
HUBER+SUHNER 天线 SENCITY Rail Antenna with GNSS/LNA

Multiprotocol Antennas Outdoor Antennas 694 MHz 5 GHz Cellular (NBIoT, LTE) WiFi 5 dBi, 6 dBi, 6.5 dBi, 7 dBi, 7.5 dBi, 28 dBi 50 Ohms 1.5, 1.7, 2 - 40 C + 85 C N Female Cellular, GNSS, WiFi 86 mm 146 mm 93 mm IP66 Rail