CABLE 天线

结果: 1,206
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siemens 6GT23981DC10
Siemens 天线 CABLE ANTENNA ANT 12 STAINLESS STEEL 3M
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 0.75M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Radome 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GPS, GPRS, 3G, WiFi 68 mm 35 mm IP67 RG174
Antenova 天线 Amoris Dual-Band Wi-Fi Antenna

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi 2 Band Amoris Bulk
Siretta 天线 4G / 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 734 MHz 2.7 GHz 3G/4G WiFi Bolt Through 2 dBi, 2 dBi, 4 dBi 50 Ohms 3.5 1 W - 30 C + 60 C 3 Band Screw IPEX IPEX 3G/4G WiFi 60 mm 23 mm 1.13 mm Coax
Red Lion 天线 Antenna Wi-Fi 4" hinged with RPSMA connector, no cable
Outdoor Antennas Hinged Antenna Connector RPSMA
Lantronix 天线 THREE-IN-ONE LTE x 2 + GNSS ANTENNAS Remote (3-metre coax), adhesive, IP67-rated
Multiprotocol Antennas Cellular (NBIoT, LTE) GLONASS, GPS 2 dBi, 2.5 dBi 3 3 Band Adhesive Mount SMA Male IP67 RG174 G520 Bulk
Siemens 6GT23981DC00
Siemens 天线 Antenna ANT 12 stainl. steel w/o cable
PCTEL / Amphenol 天线 SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS, UHF-HIGH BAND, 1 FT RG316 CABLE WITH SMA MALE CONN.

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz 5G, Cellular GNSS WiFi 7.8 dBi 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 7.1 mm 147.3 mm IP67 RG-316
Taoglas 天线 Synergy X - 5in1 Multiband GNSS : 2*5G/4G : 2*Wi-Fi with 5m Braided Cable Assembly
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz 4G/5G WiFi MIMO 2.4/5.8/7.125 GHz , WiFi 6 Round Straight 4.54 dB 50 Ohms 2:1 - 40 C + 85 C Solder Connector SMA GNSS 160 mm 160 mm 67 mm IP67 RG-174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 3M RG174 CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz 2G/3G, GPRS Bell Shaped 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Connector SMA Male SMA Male GSM/GPRS, 3G 68 mm 35 mm IP67 RG174
Siretta 天线 5G/LTE WIDEBAND IP68 OUTDOOR ANTENNA 600-8000 MHZ 10M LOW LOSS CABLE AND SMAM CONNECTOR (SUITABLE FOR SALT WATER ENVIRONMENT)
Outdoor Antennas Oscar 40 Pro 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 2.13 50 W - 45 C + 75 C Pole Mount Connector SMA Male IP68 OSCAR 40
Siretta 天线 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Bluetooth Cellular (NBIoT, LTE), GSM, UMTS WiFi Blade Blade 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Adhesive Mount SMA Male SMA Male GSM/UMTS/LTE/WiFi, Bluetooth 132 mm 22.5 mm 7 mm RG174 ALPHA 41 Bulk
Siretta 天线 GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174

Siretta 天线 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174
Siretta 天线 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 0.5m CABLE
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 400 MHz 480 MHz Cellular (NBIoT, LTE) Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male 79 mm
Siretta 天线 5G/4G WEATHER RESISTANT PANEL MOUNT ANTENNA SMA MALE 2M RG174 CABLE
Red Lion 天线 Antenna Wi-Fi 1" right angle with RPSMA connector, no cable
Connector RPSMA

Siretta 天线 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.15M CABLE I-PEX CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
Siretta 天线 4G/LTE OMNI ANTENNA 1/4DBI GAIN 700-960 1700-2700MHZ N TYPE FEMALE CONNECTOR CABLE FIX
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Fiberglass 1 dB, 4 dB 50 Ohms - 40 C + 65 C 4 Band N Type Female N Type Female 300 mm 19 mm

Siretta 天线 QUAD BAND GSM/GPRS 3G WiFi & ISM ADHESIVE ANTENNA WITH 3M CABLE SMA MALE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.5 GHz GSM, GPRS WiFi ISM Blade Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount FME Female FME Female GSM/GPRS, WiFi, ISM 72 mm 25 mm 7.7 mm RG174
Siretta 天线 QUAD BAND GPRS & 3G MINIATURE BOLT THROUGH ANTENNA WITH 100MM CABLE AND IPEX CONNECTOR
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 1.71 GHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.2 1 W - 30 C + 60 C 4 Band Screw IPEX IPEX 3G, 4G 22 mm 22 mm 1.13 mm Coax
PCTEL / Amphenol 天线 ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67