95 天线

结果: 11,467
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
HUBER+SUHNER 天线 SENCITY Spot-L SISO WiFi MIMO Antenna 688库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
Pulse Electronics 天线 Domino LTE SMD Antenna 12,777库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 193库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
HUBER+SUHNER 天线 SENCITY Omni-SR 3x3 MIMO Antenna 91库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
Antenova 天线 LTE 700-LTE 2400MHz Max RL -6dB 13,298库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Pulse Electronics 天线 CERAMIC W3078 GC380H N 35,883库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 21,258库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 Stamped Metal WiFi 6 E/7 & BT PCB 4,710库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
TE Connectivity / Linx Technologies 天线 916MHz Chip Ant. 5,998库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Maxtena 天线 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3库存量
最低: 1
倍数: 1

Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk

2J Antennas 天线 BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 6库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
Amphenol Procom 天线 ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3库存量
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Maxtena 天线 5GNR MIMO, ISM and GNSSS Antenna 3库存量
最低: 1
倍数: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw SMA Male LL-195 Bulk
Taoglas 天线 WIDEBAND CELLULAR 90X15MM FLEX P 375库存量
100预期 2026/8/11
最低: 1
倍数: 1

PCB Antennas PCB Antenna 617 MHz 7.125 GHz Cellular 9.48 dBi 50 Ohms 5 W - 40 C + 85 C 9 Band Adhesive Mount IPEX MHF1 PCB Trace 90 mm 15 mm 0.24 mm 1.37 mm Coax Bulk
KYOCERA AVX 天线 GPS L1/L2 38x38x8.16 mm Ceramic Stacked 479库存量
最低: 1
倍数: 1

Bulk
Kaga FEI 天线 Multi-GNSS antenna (For Timing) 5库存量
最低: 1
倍数: 1

Taoglas 天线 5G OUTDOOR OMNI ANTENNA 81库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Wideband 600 MHz 8 GHz Cellular WiFi 50 Ohms 2:1 - 40 C + 85 C 1 Band Wall Mount SMD/SMT N IP67 Tube
IoT Antennas 天线 Stick Antenna 698-960 1710-2690 3400-3800 MHz SMA 156库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 3.8 GHz 4G LTE Whip Swivel 6.6 dB 50 Ohms 10 W - 40 C + 85 C Monopole 9 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 71.5 mm Bulk
ABRACON 天线 External 天线 Whip Connector Mount SMA 327库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 4 dBi 50 Ohms 2.5 - 30 C + 70 C 6 Band Connector SMA Male 20 mm 1.61 m RG-174 AETC Bulk
IoT Antennas 天线 RPSMA PLUG 2W 50 OHM DUAL BAND 345库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz WiFi Whip Swivel 4.4 dB 50 Ohms 2 W - 40 C + 85 C Monopole 2 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 109 mm Bulk
IoT Antennas 天线 RPSMA PLUG 2W 50 OHM WIDE BAND 395库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
Wurth Elektronik 天线 WE-MCA 700-960 / 1710-2690MHz SMT 825库存量
最低: 1
倍数: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Taoglas 天线 MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 421库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 3.1 dB, 2.9 dB, 1.2 dB 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 53 mm 50 mm 17 mm IP67 3 M RG174 MagmaX Bulk
Taoglas 天线 AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2,765库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas 天线 Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 486库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk