PHOENIX PASSIVE COMPONENTS 天线

结果: 92
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2:1, 2.3:1, 2.9:1, 3:1, 3.1:1 25 W, 35 W - 40 C + 85 C 7 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 6.1 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.8:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 5.2 dBic, 28 dB 50 Ohms 2.7:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi, SigFox, LoRa 1.7 dBi, 4.2 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO SCREW M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.3:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO MAGNETIC

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM MAGNETIC ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 4.2 dBi, 3.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2:1, 2.4:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
Phoenix Contact 天线 IBS PC 104 SC CAB

Unspecified Antennas
Phoenix Contact 2903772
Phoenix Contact 天线 RAD-ISM-2400- DEMOSET-ANT
Phoenix Contact 2819192
Phoenix Contact 天线 BMD CAB
Unspecified Antennas
Taoglas 天线 WSA.2400 White Phoenix Bluetooth I-Bar 2.4GHz with 1M RG-174 RP-SMA(M)

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth Module I-Bar 1 Band Adhesive Mount RP-SMA Male RP-SMA Male RG-174 Poly Bags
Taoglas GSA.8827.A.031111
Taoglas 天线 698-960 / 1575.42Mhz 1710-2700Mhz

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 698 MHz 2.7 GHz Phoenix Bulk
Phoenix Contact 2867966
Phoenix Contact 天线 RAD-ISM-900- DATA-BD-BUS-AU
Controllers
Phoenix Contact 5606830
Phoenix Contact 天线 RAD-ISM-2400-OMNI- ANT-RPSMA
Controllers