CABLE 天线

结果: 1,205
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Fairview Microwave 天线 Magnetic NMO Mount with 10 Ft. LMR195 Equivalent Cable & Reverse Polarity-SMA Plug Connector
Vehicle Antennas Mobile Antenna Magnetic Mount SMA Plug LMR195 Bag
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 25x20mm, 200mm cable, UFL

Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 25.3 mm 20.3 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6/6E FPC antenna, 12x12mm, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
ProSoft Technology 天线 6dBi Omni N-Jack Single MIMO antenna with 3 foot pigtail 2.4/5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz, 5.85 GHz MIMO 6 dBi 50 Ohms 1.5, 2.0 20 W - 40 C + 70 C 2 Band Bracket Mount Connector N-Jack 152.4 mm

Siretta 天线 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX WHITE PUCK ANTENNA N-TYPE FEMALE CONNECTOR 30mm BRASS Thread 0.5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MH4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 150mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Red Lion 天线 Antenna 2G/3G/4G LTE low profile direct permanent mount, IP67 with SMA connector, 1 meter cable
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Olympian Direct Mount Antenna 698 MHz 2.4 GHz 1.2 dBi, 3.2dBi, 2.5 dBi, 1.5 dBi 50 Ohms 3:1 5 W 4 Screw Connector SMA 48 mm IP67 RG316
Fairview Microwave 天线 Magnetic NMO Mount with 10 Ft. LMR195 Equivalent Cable & Reverse Polarity-TNC Plug Connector
Vehicle Antennas Mobile Antenna Magnetic Mount TNC Plug LMR195 Bag

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
Siretta 天线 Low profile quad band GSM/GPS/3G bolt through antenna with 2 X 3M RG174 cable and SMA male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 2.1 GHz GPS Bolt Through 2.5 dBi, 25 dB 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPS, 3G 94 mm 18 mm IP65 RG174
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MMCX

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, MHF4

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk