ANTENNAS 天线

结果: 11,664
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Antenova 天线 LTE 700-LTE 2400MHz Max RL -6dB 13,408库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Pulse Electronics 天线 GPS Helical Antenna 2,692库存量
最低: 1
倍数: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel

TE Connectivity 天线 WHIP, QW, 1/4,430-45 0MHz 55库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
TE Connectivity 天线 OMNI,Ph,NMO,902-928M Hz 11库存量
最低: 1
倍数: 1
RFID/NFC Antennas 902 MHz 928 MHz Phantom
Taoglas 天线 6dBi 915MHz Baracuda Antenna 161库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omnidirectional 902 MHz 928 MHz Whip Straight - 1.21 dB 50 Ohms 30 W - 20 C + 60 C 1 Band Wall Mount Connector N Type Female 915 MHz SigFox, Helium, LoRa 1094.55 mm IP65 Tube
Taoglas 天线 ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL 850库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Loop Ceramic 3.1 dBi 70 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.575 GHz Satellite Applications 45 mm 10 mm 2.3 mm 95 mm RF1.13 Tray
Tallysman 天线 HC871SXF eXtended Filter (XF) Dual-Band Helical Antenna, 28dB 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.217 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP67 Bulk
Tallysman 天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 7库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Pulse Electronics 天线 PatchAntenna 13x13mm GPS/GLONASS 1,021库存量
最低: 1
倍数: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
Fairview Microwave 天线 6 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.5:1 Typ VSWR 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 6 dBi 1.5 50 W 1 Band N Bag
Molex 天线 NFC TAG 15x15mm 5,287库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.17 mm 146236 Bulk
TE Connectivity 天线 Omni,PolMnt,17in,NF 12库存量
最低: 1
倍数: 1

Unspecified Antennas S8xxxB
TE Connectivity / Linx Technologies 天线 916MHz Chip Ant. 5,998库存量
最低: 1
倍数: 1
: 3,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Pulse Electronics 天线 NFC FERRITE ANTENNA SEMI-FLEX 447库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape


Pulse Electronics 天线 ANT FIELD-TUNABLE 144-174M NPB 17库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Bulk
L-Com 天线 2.4GHz Angle antenna RP-SMA 86库存量
102在途量
最低: 1
倍数: 1

Passive
Tallysman 天线 VSS6337L VeroStar Surface-Mount Triple-band GNSS Precision Antenna +L-band TNC Connector 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk
KYOCERA AVX 天线 GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x 2,075库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi 50 Ohms 4 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.7 mm 1002649 Waffle
Antenova 天线 Minima antenna 291库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Mini Antenna 617 MHz 3.8 GHz Cellular Chip - 4.5 dBi, - 3.4 dBi, - 2 dBi, - 2.5 dBi, - 2.1 dBi, - 3 dBi 50 Ohms 3.8:1, 4.3:1, 1.8:1, 2:1, 2.4:1 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 40 mm 10 mm 3.3 mm Minima Reel, Cut Tape, MouseReel
Taoglas 天线 ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5,936库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas 天线 5G OUTDOOR OMNI ANTENNA 82库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Wideband 600 MHz 8 GHz Cellular WiFi 50 Ohms 2:1 - 40 C + 85 C 1 Band Wall Mount SMD/SMT N IP67 Tube
Molex 天线 External LTE Antenna with RP-SMA Connector 726库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355


Antenova 天线 92库存量
最低: 1
倍数: 1

Nitida Bulk
Taoglas 天线 GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3,255库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
Xsens 天线 ANT-P - GNSS Antenna 12库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 50 Ohms 2 Band Direct / Permanent Mount Connector SMA Male GPS, GLONASS 3 mm 3.05 M Bulk