BANDING BAND 天线

结果: 810
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Reach PCS.66.A Wideband 5G/4G SMD Antenna 1,133库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Taoglas 天线 T-Bar GSA.8822 4G/3G/2G LTE Adhesive Antenna, SMA(M), 3m RG-174 1,291库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module T-Bar 1.27 dBi, 2.53 dBi, 2.7 dBi, - 1.34 dBi, - 0.86 dBi, - 0.73 dBi, 1.43 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Vehicle Tracking, Telematics, Metering, IoT 106 mm 13 mm 6.7 mm IP67 RG174 TBar Bulk
PCTEL / Amphenol 天线 2.4-2.5/4.94-5.925 GHZ DUAL BAND OMNI, N FEMALE, SEALED ANTENNA 11库存量
最低: 1
倍数: 1

Outdoor Antennas 2.4 GHz 5.925 GHz WiFi Straight 7 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 2 Band Wall Mount Screw N Female IP67 MHO
Taoglas 天线 FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 544库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 868 MHz Medical, Smart Monitor, Smart Home 75 mm 45 mm 0.2 mm 100 mm RF1.13 Bulk
Taoglas 天线 Genesis MA241 2in1 4G/3G/2G 2xMIMO 2M NFC-200, Adhesive Mount Antenna 54库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.49 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Module Panel, Rectangular 50 Ohms 3.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 2 M NFC200 x 2 Genesis Bulk
Amphenol Procom 天线 Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 4库存量
最低: 1
倍数: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Taoglas 天线 Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount 41库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi 50 Ohms 50 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 171 mm 49 mm 10 mm IP67 3 M CFD200 Bulk
Taoglas 天线 Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna 81库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N Type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
Taoglas 天线 ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna 3,205库存量
最低: 1
倍数: 1
: 6,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip - 0.91 dBi, - 0.51 dBi, - 0.72 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Accura UWC.40 3-5GHz Ultra-Wide Band (UWB) SMD Chip Antenna 494库存量
最低: 1
倍数: 1
: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 5 GHz 802.11, WLAN UWB, Channel Chip 3.5 dBi, 4.5 dBi, 4 dBi, 4 dBi 50 Ohms 2.5:1, 2.8:1, 2:8.1, 3.8:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning 7 mm 6 mm 3 mm UWC Reel, Cut Tape, MouseReel
Taoglas 天线 Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 38库存量
20预期 2026/7/15
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk
Taoglas 天线 Pantheon MA752.B 5in1 LTE MIMO, Wi-Fi MIMO and GPS/GLONASS Antenna 42库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 450 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Galileo, GLONASS, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 28 dB 50 Ohms 2, 3 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 5.8 GHz Cellular, GPS, GLONASS, WiFi 20 mm IP67 CFD-200, TG-174 Pantheon Bulk
Taoglas 天线 Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Taoglas 天线 Apex TG.30 4G/3G/2G White Terminal Antenna Hinged SMA(M) 109库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS WiFi, WiMAX Whip Tilt/Swivel 6.8 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, Wireless Applications 186 mm 49 mm 10 mm Apex Bulk
Taoglas 天线 Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm 24库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 31 dB 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Direct / Permanent Mount SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, LTE 85.7 mm IP67 RG-174 Pantheon Bulk
KYOCERA AVX 天线 5G High Band FPC ant enna 50mm cable MH 955库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 2.1 GHz 5 GHz FPC Trace 4.2 dBi, 4.3 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF1 Wireless Nodes, Smart Meters 28 mm 15 mm 0.2 mm Bulk
Taoglas 天线 Pantheon MA710 White 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm 29库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.5 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS Module Dome 3.2 dBi, 2.97 dBi 10 MHz 50 Ohms 2.5, 2.5, 2 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 RG-174, CFD-200 Pantheon Bulk
Johanson Technology 天线 ANTENNA CHIP DUAL 2.4/ 5 GHZ 66库存量
1,000预期 2026/9/7
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Taoglas 天线 White Direct SMA(M) Mount Active All Band (+ L Band) GNSS Antenna 14库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.17645 GHz 1.603 GHz Module Straight 32.1 dBi, 32.3 dBi, 32.7 dBi, 31.3 dBi, 26.9 dBi, 26.8 dBi, 26.1 dBi, 25.9 dBi 50 Ohms 1:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male UAVs, Robotics, Autonomous Vehicles 58.5 mm IP67 Bulk
Taoglas 天线 Hercules G21 3G/2G Cellular Permanent Mount Antenna, 3M RG-174 255库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 3 dBi, 1 dBi, 1 dBi, - 0.9 dBi, - 1.1 dBi, - 1.1 dBi 50 Ohms 10 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
KYOCERA AVX 天线 LTE-M/NB-IoT/LPWA PC B antenna Feed in t 1,887库存量
最低: 1
倍数: 1
: 1,120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
Tallysman 天线 TW3972 full band GNSS antenna, low profile dark grey radome. SMA make connector, 355mm cable length 14库存量
25预期 2026/7/17
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz GPS, GLONASS, Galileo, BEIDOU Module Radome 37 dB 1.5:1 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA-Male 1.539 GHz to 1.559 GHz IP69K Bulk
Taoglas 天线 High Band Flex 4x4 MIMO Antenna 1.4GHz to 6GHz with 150mm 1.37 IPEX MHFI(U.FL) 481库存量
最低: 1
倍数: 1

Bulk
Taoglas 天线 Shockwave TL.10 4G/3G/2G Terminal Robust Antenna 30库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS Whip Straight - 1.7 dBi, - 0.9 dBi, 0.8 dBi, 1.3 dBi, 1.3 dBi, 1.7 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band NMO Mount Connector NMO Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application, Wireless Application, ISM Appliation 84.9 mm IP67, IP69K EOL Bulk
Pulse Electronics 天线 Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth 232库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray