THROUGH HOLE RESISTOR 天线

结果: 125
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna Mini R-Angle 2.4GHz THM

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Helical 2.39 GHz 2.48 GHz 3.3 dB 50 Ohms 2.1:1 - 40 C + 90 C Through Hole Solder 14.5 mm 7 mm 2.4 GHz Bulk
ABRACON 天线 Internal/Embedded 天线 Through Hole solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through Hole Solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
Siretta 天线 GSM/3G/4G/2.4GHz antenna with through hole mount 3m cable SMA Male
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 869 MHz 2.1 GHz 2G/3G, GPRS 2.5 dBi 50 Ohms 2 20 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male GSM/3G/4G 76 mm 29 mm 10 mm RG58
Siretta 天线 2.4-2.5 & 5.1-5.9MHZ WIFI MIMO THROUGH HOLE TRANSPORT CEILING ANTENNA
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.975 GHz WiFi 2 dBi to 6 dBi, 3 dBi to 8 dBi 50 Ohms 1.7 10 W - 30 C + 60 C MIMO 2 Band Ceiling Mount SMA Male SMA Male WiFi 90 mm 40.5 mm PRO100
ABRACON 天线 High Precision GNSS

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 5 dBic, 36 dB 50 Ohms 2 - 40 C + 85 C Through Hole Connector MMCX-Male M2M, Remote Technology Monitoring AANI-AP Bulk
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
Siretta 天线 Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174
Siretta 天线 IP67 2.4GHZ WIFI THROUGH HOLE MOUNT ANTENNA WITH 1M CABLE AND SMA MALE CONNECTOR
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Puck 2 dBi 100 MHz 50 Ohms 2.1 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 46 mm 15 mm IP67 RG174
ABRACON PRO-IT-580
ABRACON 天线 Internal/Embedded 天线 Coil Antenna Through Hole

Bulk

Siretta 天线 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174
ABRACON 天线 天线 GPS L1+L5/G NSS Ceramic Stacked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
Siretta 天线 WIFI 2.4GHZ 0.5 DBI MICRO THROUGH HOLE MOUNT WITH 300MM CABLE AND RP SMA MALE BLACK UV COATING
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Screw SMA Male SMA Male Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
TE Connectivity / Linx Technologies 天线 Antenna Mini 2.4GHz THM

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Helical 2.39 GHz 2.48 GHz 3.3 dBi 50 Ohms 2.1:1 - 40 C + 90 C 1 Band Through Hole Solder 2.4 GHz 17.6 mm 7 mm 12 mm Bulk
Tallysman 天线 TW3152 Single Band GNSS Pre-filtered TNC female connector conical white radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 48 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
PCTEL / Amphenol 天线 VTA, GPS L1, 26DB, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
TE Connectivity 天线 2108994-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular 2.3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 42 mm 130 mm 4.2 mm Bulk
Tallysman 天线 TW3740 Single Band GNSS Antenna, TNC female connector, low profile white radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.557 GHz 1.606 GHz GPS, GNSS 35 dB 1.8:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
TE Connectivity 天线 2108823-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 617 MHz 7.125 GHz Bluetooth Cellular, NBIoT, LTE GNSS WiFi 3.2 dB 50 Ohms 2.5:1 - 40 C + 85 C Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 60 mm 160 mm[ 16 mm Bulk
Amphenol Procom 天线
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 617 MHz 7.2 GHz 4G/5G Cellular GPS, Glonass, Beidou, Galileo WiFi MIMO 25 dB 50 Ohms 3:1, 2:1, 2:1, 2:1 25 W - 50 C + 75 C MIMO 4 Band Through Hole Connector SMA Male IP69 RG316 / RG178
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
TE Connectivity 天线 2195851-1 ANTENNA WITH EVB ASSY
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 7.125 GHz WiFi Rectangular 4.6 dB 50 Ohms 3:1 - 40 C + 85 C Through Hole Connector SMA 5G, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
TE Connectivity / Linx Technologies 天线 Antenna CER Patch 20mm Sq 2.45GHz Adh

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 2.4 GHz 2.5 GHz 5.5 dB 50 Ohms 2.7:1 - 40 C + 85 C Patch Through Hole Solder 20 mm 20 mm 4 mm Bulk
TE Connectivity 天线 2118614-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 2.7 GHz Bluetooth Cellular, NBIoT, LTE 3 dB 50 Ohms - 40 C + 85 C 1 Band Through Hole Connector SMA Bluetooth, Cat-M/NB-IoT 73.16 mm 114.62 mm 2.64 mm Bulk
TE Connectivity 天线 2195852-1 ANTENNA WITH EVB ASSY
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 4.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk