GPS 天线

结果: 239
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 GPS L1 & WiFi Single Feed 50*50*3mm Terrablast Patch 无库存交货期 16 周
最低: 100
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.5 GHz GPS WiFi Patch Stacked 1.6 dBi, 0.1 dBi 50 Ohms - 30 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 2.4 GHz Agriculture, Defense, GPS, Marine, WiFi 50 mm 50 mm 3 mm Tray
Radiall 天线 ANTENNA GPS L1 ACTIVE 无库存
最低: 10
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active GPS 1.575 GHz GPS 16 dBi 50 Ohms 2.5:1 5 W 1 Band TNC GPS L1/Galileo E1 Antenna
HUBER+SUHNER GPS Antenna L1 - H
HUBER+SUHNER 天线 GPS Antenna L1 - H 无库存
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.565 GHz 1.613 GHz GPS Module Dome - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Rail, Railway Rooftop 76 mm IP69 1 M RG174
Particle ANTCW2EA
Particle 天线 Cellular Flex Antenna (2G/3G/LTE) 4.7dBi 无库存
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 700 MHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GPS LoRAN, SigFox, LPWAN, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM PCB Trace I-Bar Flex 1.42 dBi, 2.61 dBi, 3.77 dBi, 4.62 dBi, 4.71 dBi, 4.66 dBi 50 Ohms 2:1, 2.5:1, 2.3:1, 2.1:1, 1.8:1, 2:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 97 mm 21 mm 0.2 mm 160 mm Coax
PCTEL / Amphenol 天线 GPS L1 TIMING ANT, 26 DB, HIGH REJECTION

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 26 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 天线 GPS TIMING ANT, 40 DB, HR, RED COLLAR MNT, PIPE

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 126 mm 81 mm TIMING REFERENCE Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol 天线 GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol 天线 GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
Siretta 天线 SMALL MAGNETIC MOUNT GPS ANTENNA 21 X 27.5 X 12.9MM 2.5M CABLE SMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS 26 dB 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male 1.57542 GHz GPS 27.6 mm 21 mm 12.9 mm RG174
Siretta 天线 COMBINED QUAD BAND GSM/GPS ANTENNA. 2M CABLE SMA MALE (GPS) & FME FEMALE (GSM) CONNECTORS.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 824 MHz 2.17 GHz GSM GPS Puck 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz GSM/GPS 71.5 mm 14.5 mm IP66 RG174
Siretta 天线 GPS/GSM ANTENNA 3M CABLE FMEF (GSM) SMAM(GPS)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE) GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male 1.57542 GHz GPS, GSM 50 mm 15.5 mm RG174
Siretta 天线 Combined 27dBi GPS/GSM puck antenna (ANTF2300AA2630AT11)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C 2 Band Adhesive Mount SMA Male SMA Male GPS/GSM 50 mm 15.5 mm RG174
Siretta 天线 ULTRA SMALL ADHESIVE GPS ANTENNA 1M CABLE QMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57242 GHz 1.57842 GHz GPS 26 dBi 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male 1.57542 GHz GPS 26 mm 23 mm 12 mm IP67 RG174
Siretta 天线 ULTRA SMALL ADHESIVE GPS ANTENNA 3M CABLE QMA MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.57242 GHz 1.57842 GHz GPS 26 dB 5 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount QMA Male QMA Male 1.57542 GHz GPS 26 mm 23 mm 12 mm IP67 RG174
Siretta 天线 ADHESIVE MOUNT GPS ANTENNA 26DBI 5M RG174 MCX MALE CONNECTOR
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57442 GHz 1.57642 GHz GPS 26 dB 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount MCX Male MCX Male 1.57542 GHz GPS 20 mm 20 mm 4 mm IP67 RG174
Siretta 天线 28dB ANTENNA WITH 4M CABLE GPS (SMAM) GSM (FMEF)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 824 MHz 2.17 GHz GPS Puck 2 dBi, 5 dBi, 28 dBi 50 Ohms 1.5, 2, 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male, FME Female SMA Male, FME Female 1.57542 GHz 71.5 mm 14.5 mm IP66 RG174
Siretta 天线 5-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) 1M CABLE IP68
Outdoor Antennas MIMO Puck Antenna 433 MHz 5.9 GHz GPS 6.68 dBi 50 Ohms 5.04 25 W - 40 C + 85 C Connector SMA Male 49 mm IP68 TANGO 57
HUBER+SUHNER 天线 SENCITY Rail Antenna with GPS

Multiprotocol Antennas Vehicle Antennas Active Antenna 430 MHz 1.576 GHz Cellular (NBIoT, LTE), TETRA GPS Module Sharkfin 3.5 dBi, 4.5 dBi, 6.5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 3 Band Screw Connector N Female, TNC Male 450 MHz, 915 MHz, 1.5754 GHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
Tallysman 天线 TW3152 Single Band GNSS Pre-filtered TNC female connector conical white radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 48 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
PCTEL / Amphenol 天线 VTA, GPS L1, 26DB, MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol 天线 26 DB ACT GPS,MAG MNT,MSMA

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 26 dB 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Plug 50.8 mm 44.9 mm IP67 RG-174/U
PCTEL / Amphenol 天线 ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI, W GPS

Multiprotocol Antennas Outdoor Antennas 690 MHz 2700 MHz Cellular GPS 2 dBi 2.0:1 50 W - 40 C + 85 C Collar Mount N Male 1575.42 MHz 50.8 cm IP54 RG-142B
PCTEL / Amphenol 天线 ANTENNA, OMNI, 217 - 222 MHZ, 7 DBI GAIN, NF CONNECTOR

Multiprotocol Antennas Outdoor Antennas 217 MHz 222 MHz Cellular GPS ISM 7.3 dBi 50 Ohms 2 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 383.5 cm
PCTEL / Amphenol 天线 ANTENNA, OMNI, 435-470MHZ, 7 DBI GAIN, NF CONNECTOR

Multiprotocol Antennas Outdoor Antennas 430 MHz 470 MHz Cellular GPS ISM 7.3 dBi 50 Ohms 1.7 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 210.8 cm
PCTEL / Amphenol 天线 ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm