INTER CONNECTOR 天线

结果: 173
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 FLEXIBLE PCB NFC ANTENNA 36库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Embedded 13.56 MHz NFC PCB Trace Round Flexible 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT 0.3 mm 75 mm Twisted Pair FXR Bulk
Pulse Electronics 天线 Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms 654库存量

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 3.55 GHz 3.98 GHz Rectangular 4.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 25.1 mm 9.1 mm 100 mm Coax W3961
Pulse Electronics 天线 Ant FPC 3.55-3.98GHz 50mm Cable 50Ohms 8库存量

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 3.55 GHz 3.98 GHz Rectangular 4.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 25.1 mm 9.1 mm 50 mm Coaxial W3961
IoT Antennas 天线 RF Antenna Embedded IoT 918 MHz - 912 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded RFID 865 MHz - 871 MHz

RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas 天线 RF Antenna Embedded LPWAN 912 MHz - 918 MHz

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
Mikroe 天线 Internal Quad Band Active PWB Antenna

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 50 Ohms Patch 4 Band Connector U.FL 87 mm 25 mm 0.2 mm
IoT Antennas 天线 RF Antenna Internal UWB PCB 3.1-8.5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
IoT Antennas 天线 RF Antenna Internal UWB PCB 6.2-8.5GHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
ABRACON 天线 High Precision GNSS

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 5 dBic, 36 dB 50 Ohms 2 - 40 C + 85 C Through Hole Connector MMCX-Male M2M, Remote Technology Monitoring AANI-AP Bulk
IoT Antennas 天线 Internal Antenna 2400-2500 MHz

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 865-871 MHz

RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
ABRACON 天线 Internal/Embedded 天线 Through Hole solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 423-443 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 423 MHz 443 MHz 0.7 dBi 50 Ohms 1 W 1 Band PCB Mount Connector I-PEX MHF1 433 MHz 50 mm 26 mm 0.8 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 863-873 902-928 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 928 MHz 0.5 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band PCB Mount Connector I-PEX MHF1 38.6 mm 9.6 mm 0.2 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Internal Antenna LoRa & RFID 862-874 MHz

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 862 MHz 874 MHz 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas 天线 Single Band Internal RF Antenna 13-15.5 MHz

RFID/NFC Antennas Outdoor Antennas NFC Antenna Flat Semi-Flexible, Rectangular - 40 C + 85 C 1 Band Adhesive Mount Connector 13.56 MHz Mobile Devices, Payment Terminals, Sharing / Pairing 86 mm 53.4 mm 0.5 mm Bulk
Digi 天线 Antenna, Cellular, Magnetic Mount, with 1M cable. SMA male connector

ABRACON 天线 COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F)

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.227 GHz 1.625 GHz 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi 50 Ohms 1.21, 1.48, 1.63 - 40 C + 85 C 4 Band Adhesive Mount IPEX 25 mm 25 mm APR Tray
ABRACON APXG6016GH-0060S
ABRACON 天线 Internal/Embedded 天线 Active Patch Screw Mount

Indoor Antennas GNSS Antenna Module Square - 40 C + 85 C Connector 60 mm 60 mm 1.6 mm APXG Tray
ABRACON AANI-AH-0152-2
ABRACON 天线 Internal/Embedded 天线 Coil Antenna Connector Mount MMCX
Bulk
ABRACON AANI-AH-0152-3
ABRACON 天线 Internal/Embedded 天线 Coil Antenna Connector Mount SMA
Bulk